Parametric results for: adg506a under Multiplexers or Switches

Filter Your Search

1 - 10 of 51,613 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP334FCT2G
onsemi
$0.0202 Yes Obsolete SPST 1 ONSEMI WLCSP4, 0.96x0.96 4 567FG compliant 8542.39.00.01 onsemi
M74VHC1GT66DTT1G
onsemi
$0.0610 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS NO 1 1 80 dB 5.5 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ONSEMI TSOP-5 5 483 compliant 8542.39.00.01 onsemi TSOP-5
74LVC1G3157GW,125
Nexperia
$0.0621 Yes Active 3.3 V YES 6 ns 5 ns SINGLE-ENDED MULTIPLEXER CMOS 2 1 42 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 6 SOT363-2 compliant 8542.39.00.01 Nexperia PLASTIC, SC-88, SOT-363, 6 PIN EAR99
74LVC1G384GW,125
Nexperia
$0.0678 Yes Active 3.3 V YES 8 ns 9.5 ns SPST CMOS 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 5 SOT353-1 compliant 8542.39.00.01 Nexperia 1.25 MM, PLASTIC, SOT-353, SC-88A, 5 PIN EAR99
74LVC1G3157GV,125
Nexperia
$0.0698 Yes Active 3.3 V YES 6 ns 5 ns SINGLE-ENDED MULTIPLEXER CMOS 2 1 42 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP 6 SOT457 compliant 8542.39.00.01 Nexperia PLASTIC, SC-74, SOT-457, 6 PIN
74LVC1G66GW-Q100,1
Nexperia
$0.0708 Yes Active 3.3 V YES 195 Ω 15.5 ns 13 ns SPST 1 1 37 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2.05 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 5 SOT353-1 compliant 8542.39.00.01 Nexperia TSSOP-5
74HCT1G66GV,125
Nexperia
$0.0742 Yes Active 5 V YES 142 Ω 36 ns 53 ns SPST CMOS 1 1 50 dB 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP 5 SOT753 compliant 8542.39.00.01 Nexperia PLASTIC, SOT-753, SC-74A, 5 PIN 2017-02-01
SN74LVC1G66DCKR
Texas Instruments
$0.0743 Yes Yes Active 2.3 V YES 300 MHz 20 Ω 12 Ω 6.5 ns 6.9 ns 100 mA SPST CMOS NC 1 1 42 dB 10 µA 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SOIC 5 compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 5 PIN EAR99
FSA5157P6X
onsemi
$0.0748 Yes Active 2.3 V YES 800 mΩ 120 mΩ 65 ns 40 ns SPDT CMOS 1 1 75 dB SEPARATE OUTPUT 4.3 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 419AD compliant 8542.39.00.01 onsemi SC-70, 6 PIN
SI1865DDL-T1-GE3
Vishay Intertechnologies
$0.0760 Yes Active 2.5 V YES POWER SUPPLY SUPPORT CIRCUIT NO 1 1 12 V 1.8 V R-PDSO-G6 e3 1 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm VISHAY INTERTECHNOLOGY INC compliant 8542.39.00.01 Vishay SC-70 6-PIN EAR99