Filter Your Search
21 - 30 of 51,628 results
![]() |
74LVC1G3157DW-7
Diodes Incorporated
|
$0.1169 | Yes | Yes | Active | YES | SPDT | 1 | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.15 mm | 1.1 mm | 1.3 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||
![]() |
74HC4066D,652
NXP Semiconductors
|
$0.1170 | Yes | Transferred | 4.5 V | YES | 142 Ω | 5 Ω | 30 ns | 45 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 10 V | 2 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOIC | 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14 | 14 | SOT108-1 | ||||||||
![]() |
SN74LVC1G3157DBVR
Texas Instruments
|
$0.1201 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | ||||
![]() |
SN74LVC1G3157DRYR
Texas Instruments
|
$0.1204 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 600 µm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SON | GREEN, PLASTIC, MO-287UFAD, SON-6 | 6 | ||||
![]() |
74HC1G66GW,125
Nexperia
|
$0.1219 | Yes | Active | 5 V | YES | 142 Ω | 30 ns | 45 ns | SPST | CMOS | 1 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | TSSOP | 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 | 5 | SOT353-1 | 1998-08-03 | ||||||||||||
![]() |
NS5B1G385DTT1G
onsemi
|
$0.1229 | Yes | Obsolete | 4.5 V | YES | 15 Ω | 6 ns | 2 ns | SPST | NO | 1 | 1 | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | TSOP-5 | TSOP-5 | 5 | 483 | |||||||||||
![]() |
74HCT1G66GW,125
Nexperia
|
$0.1276 | Yes | Active | 5 V | YES | 142 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | TSSOP | 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 | 5 | SOT353-1 | 1998-08-03 | ||||||||||||
![]() |
74AHCT1G66GV,125
NXP Semiconductors
|
$0.1278 | Yes | Transferred | 5 V | YES | 30 Ω | 17 ns | 17 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | ||||||||||
![]() |
74AHC1G66GW,125
NXP Semiconductors
|
$0.1278 | Yes | Transferred | 5 V | YES | 50 Ω | 25 ns | 15 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | TSSOP | 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 | 5 | SOT353-1 | ||||||||||
![]() |
74LVC1G3157DBVRG4
Texas Instruments
|
$0.1278 | Yes | Yes | Lifetime Buy | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | LSSOP, TSOP6,.11,37 | 6 |