Filter Your Search
31 - 40 of 51,627 results
|
74LVC1G3157DBVRG4
Texas Instruments
|
$0.1278 | Yes | Yes | Lifetime Buy | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TC7S66F(TE85L,F)
Toshiba America Electronic Components
|
$0.1311 | Yes | Active | 4.5 V | YES | 340 Ω | 190 ns | 220 ns | SPST | CMOS | NO | 1 | 1 | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | 2.9 mm | 1.56 mm | 1.6 mm | TOSHIBA CORP | TSOP, TSOP5/6,.11,37 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
NC7SZ66M5X
onsemi
|
$0.1314 | Yes | End Of Life | 1.8 V | YES | 60 Ω | 125 Ω | 14.2 ns | 18.2 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | SOT-23, 5 PIN | compliant | 8542.39.00.01 | onsemi | 527AH | |||||||||||
|
MC74VHC1G66DFT2G
onsemi
|
$0.1316 | Yes | Obsolete | 3 V | YES | 60 Ω | 50 ns | 50 ns | SPST | CMOS | 5.5 V | NO | 1 | 1 | 80 dB | 40 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 | onsemi | 419A-02 | |||||||
|
74HCT2G66DP,125
NXP Semiconductors
|
$0.1316 | Yes | Transferred | 5 V | YES | 128 Ω | 5 Ω | 36 ns | 53 ns | SPST | CMOS | NO | 1 | 2 | 50 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | compliant | 8542.39.00.01 | SOT505-2 | ||||||||
|
NLAS4599DFT2
onsemi
|
$0.1317 | No | Obsolete | 4.5 V | YES | 40 Ω | 3 Ω | 30 ns | 15 ns | SPDT | CMOS | 1 | 1 | 93 dB | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G6 | Not Qualified | e0 | 125 °C | -55 °C | 235 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, SOT-323, SC-88, 6 PIN | 6 | not_compliant | 8542.39.00.01 | onsemi | 419B-02 | ||||||||||
|
AP2822CKETR-G1
Diodes Incorporated
|
$0.1318 | Yes | Obsolete | 5 V | YES | 110 mΩ | SPST | 1 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||
|
NX3V1T66GW,125
NXP Semiconductors
|
$0.1324 | Yes | Obsolete | YES | 2.1 Ω | 49 ns | CMOS | NO | 1 | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | SOT353 | |||||||||||||||||||||
|
NLVVHC1G66DTT1G
onsemi
|
$0.1326 | Yes | Obsolete | 3 V | YES | 60 Ω | 50 ns | 50 ns | SPST | CMOS | 5.5 V | NO | 1 | 1 | 80 dB | 40 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.1 mm | 1.5 mm | ONSEMI | TSOP-5 | compliant | 8542.39.00.01 | onsemi | 483 | ||||||||||
|
74AHC1G66GV,125
Nexperia
|
$0.1334 | Active | 5 V | YES | 50 Ω | 25 ns | 15 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | TSSOP, | 5 | compliant | 8542.39.00.01 | Nexperia | SOT753 |