Filter Your Search
61 - 70 of 51,627 results
|
TC7S66FU,LF(T
Toshiba America Electronic Components
|
$0.1471 | Active | 4.5 V | YES | 340 Ω | 190 ns | 220 ns | SPST | CMOS | NO | 1 | 1 | 12 V | 2 V | MAKE-BEFORE-BREAK | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | Toshiba | |||||||||||||||||||||||
|
NC7SB3157P6X
onsemi
|
$0.1473 | Yes | Active | 2.3 V | YES | 30 Ω | 500 mΩ | 13 ns | 7 ns | SPDT | CMOS | 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH | 1 | 1 | 57 dB | COMMON OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-70, 6 PIN | compliant | 8542.39.00.01 | onsemi | 419AD | |||||||||||||
|
PI5A3157CEX
Diodes Incorporated
|
$0.1475 | Yes | Active | 2.3 V | YES | 24 Ω | 300 mΩ | 13 ns | 7 ns | SINGLE-ENDED MULTIPLEXER | CMOS | NC | 1 | 1 | 57 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | DIODES INC | SC-70, 6 PIN | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | ||||||||||||||||
|
TMUX1308DYYR
Texas Instruments
|
$0.1475 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 4 Ω | 75 ns | 105 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | NC | 1 | 1 | 100 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.13,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.2 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2020-03-05 | ||||||||||
|
74LVC1G3157GW-Q10H
Nexperia
|
$0.1478 | Yes | Active | 3.3 V | YES | 195 Ω | 14 ns | 8.5 ns | SINGLE-ENDED MULTIPLEXER | 2 | 1 | 40 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | SOP-6 | compliant | 8542.39.00.01 | Nexperia | SOT363 | EAR99 | TSSOP | 6 | ||||||||||||||||
|
74AHCT1G66GW,125
Nexperia
|
$0.1494 | Yes | Active | 5 V | YES | 30 Ω | 17 ns | 17 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP-5 | compliant | 8542.39.00.01 | Nexperia | SOT353-1 | TSSOP | 5 | ||||||||||||||||
|
TS5A1066DBVRG4
Texas Instruments
|
$0.1502 | Yes | Yes | Active | 1.8 V | YES | 400 MHz | 80 Ω | 13 ns | 5.5 ns | SPST | 6.5 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 5 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | SOT-23 | 5 | |||||||||
|
74HCT1G66GW-Q100H
Nexperia
|
$0.1506 | Active | 5 V | YES | 142 Ω | 150 ns | 225 ns | SPST | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | Nexperia | SOT353-1 | TSSOP | 5 | ||||||||||||||||||
|
HEF4066BT,652
NXP Semiconductors
|
$0.1523 | Yes | Transferred | 15 V | YES | 175 Ω | 5 Ω | 30 ns | 140 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | PLASTIC, SO-14 | compliant | 8542.39.00.01 | NXP | SOT108-1 | SOIC | 14 | ||||||||||||||
|
TMUX1309DYYR
Texas Instruments
|
$0.1533 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 4 Ω | 75 ns | 105 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | NO | 2 | 1 | 100 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | TSSOP16,.14,20 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.2 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | SOP, TSSOP16,.14,20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2020-03-05 |