Filter Your Search
61 - 70 of 51,624 results
|
74LVC2G53DP,125
Nexperia
|
$0.1570 | Yes | Active | 2.7 V | YES | 35 Ω | 7 ns | 7.8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 dB | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NEXPERIA | TSSOP | TSSOP-8 | 8 | SOT505-2 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||||||
|
74LVC1G3157GV,125
Nexperia
|
$0.1588 | Yes | Active | 2.7 V | YES | 38 Ω | 6 ns | 5 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 42 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | PLASTIC, SC-74, SOT-457, 6 PIN | 6 | SOT457 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||||||
|
SN74AUC2G53DCTR
Texas Instruments
|
$0.1610 | Yes | Yes | Active | 1.1 V | YES | 500 MHz | 40 Ω | 4 Ω | 3.6 ns | 3.6 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | BUILT-IN SPDT SWITCH | 3.6 V | 1 | 1 | 59 dB | SEPARATE OUTPUT | 10 µA | 2.7 V | 800 mV | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.95 mm | 1.3 mm | 2.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
SN74LVC1G3157DCK3
Texas Instruments
|
$0.1635 | No | Lifetime Buy | YES | 340 MHz | 50 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | 1 | 1 | 57 dB | 35 µA | 5.5 V | AUTOMOTIVE | R-PDSO-G6 | e6 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOT-SC70-6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||||||||||||
|
74HC4053D,652
Nexperia
|
$0.1649 | Yes | Obsolete | 6 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 3 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | |||||||||||||||||||||
|
1P1G66QDBVRQ1
Texas Instruments
|
$0.1669 | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 30 Ω | 9.5 ns | 8.9 ns | 100 mA | SPST | CMOS | 5.5 V | NO | 1 | 1 | 42 dB | COMMON OUTPUT | 500 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
SN74AUC2G53DCURG4
Texas Instruments
|
$0.1674 | Yes | Yes | Active | 1.1 V | YES | 500 MHz | 40 Ω | 4 Ω | 3.6 ns | 3.6 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | BUILT-IN SPDT SWITCH | 3.6 V | 1 | 1 | 59 dB | SEPARATE OUTPUT | 10 µA | 2.7 V | 800 mV | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
SN74AUC2G53DCUR
Texas Instruments
|
$0.1674 | Yes | Yes | Active | 1.1 V | YES | 500 MHz | 40 Ω | 4 Ω | 3.6 ns | 3.6 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | BUILT-IN SPDT SWITCH | 3.6 V | 1 | 1 | 59 dB | SEPARATE OUTPUT | 10 µA | 2.7 V | 800 mV | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
74LVC1G3157GS,132
Nexperia
|
$0.1687 | Yes | Active | 2.7 V | YES | 38 Ω | 6 ns | 5 ns | SINGLE-ENDED MULTIPLEXER | 2 | 1 | 42 dB | 5.5 V | 1.65 V | AUTOMOTIVE | S-PBCC-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VQCCN | SOLCC6,.04,14 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | BOTTOM | 1 mm | 350 µm | 1 mm | NEXPERIA | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | SOT1202 | compliant | Nexperia | ||||||||||||||||||||
|
AP2822CKBTR-G1
Diodes Incorporated
|
$0.1692 | Yes | Obsolete | 5 V | YES | 110 mΩ | SPST | 1 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | SOT-23, 5 PIN | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 |