Parametric results for: dg390acwe under Multiplexers or Switches

Filter Your Search

11 - 20 of 51,628 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G3157GM,115
Nexperia
$0.1001 Yes Active 2.7 V YES 38 Ω 6 ns 5 ns SINGLE-ENDED MULTIPLEXER CMOS 2 1 42 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 1.45 mm 500 µm 1 mm NEXPERIA SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 6 SOT886 compliant 8542.39.00.01 Nexperia
NX3L1T3157GMZ
NXP Semiconductors
$0.1012 Yes Active SPDT e4 1 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS compliant 8542.39.00.01 NXP 2019-12-03
MC74VHC1GT66DTT1
onsemi
$0.1016 No Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS NO 1 1 80 dB SEPARATE OUTPUT 5.5 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G5 Not Qualified e0 125 °C -55 °C 235 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm ON SEMICONDUCTOR TSOP-5 SOT-23, TSOP-5 5 483 not_compliant 8542.39.00.01
74LVC1G384GW,125
Nexperia
$0.1019 Yes Active 2.7 V YES 38 Ω 8 ns 9.5 ns SPST CMOS 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, SOT-353, SC-88A, 5 PIN 5 SOT353-1 compliant 8542.39.00.01 Nexperia EAR99
AP2822CKTR-G1
Diodes Incorporated
$0.1039 Yes Obsolete 5 V YES 110 mΩ SPST 1 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC LSSOP, compliant 8542.39.00.01 Diodes Incorporated EAR99
SN74LVC1G3157DTBR
Texas Instruments
$0.1064 Yes Yes Active YES 340 MHz 50 Ω SPDT 1 1 35 µA 5.5 V AUTOMOTIVE R-PBCC-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm BOTTOM 1 mm 350 µm 800 µm TEXAS INSTRUMENTS INC X2SON-6 compliant 8542.39.00.01 Texas Instruments 2017-06-20 EAR99
74HC4016PW,112
Nexperia
$0.1082 Yes Obsolete 9 V YES 170 Ω 9 Ω 28 ns 22 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP PLASTIC, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 Nexperia 1995-11-01
CD74HCT4066ME4
Texas Instruments
$0.1130 Yes Obsolete 4.5 V YES 95 Ω 1 Ω 36 ns 53 ns SPST CMOS NO 1 4 72 dB SEPARATE OUTPUT 5.5 V 4.5 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01
MC74VHC1G66DFT1G
onsemi
$0.1132 Yes Obsolete 3 V YES 60 Ω 50 ns 50 ns SPST CMOS 5.5 V NO 1 1 80 dB 40 µA 5.5 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-70, 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi
74LVC1G3157FZ4-7
Diodes Incorporated
$0.1150 Yes Yes Active YES SPDT 1 1 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 e4 125 °C -40 °C 260 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.4 mm 400 µm 1 mm DIODES INC compliant 8542.39.00.01 Diodes Incorporated EAR99