Filter Your Search
51 - 60 of 51,623 results
|
74LVC2G53DP,125
Nexperia
|
$0.1504 | Yes | Active | 2.7 V | YES | 35 Ω | 7 ns | 7.8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 dB | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NEXPERIA | TSSOP | TSSOP-8 | 8 | SOT505-2 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||||||
|
TMUX1308DYYR
Texas Instruments
|
$0.1511 | Yes | Yes | Active | 1.8 V | YES | 500 MHz | 740 Ω | 4 Ω | 75 ns | 105 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | NC | 1 | 1 | 100 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.62 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.13,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.2 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2020-03-05 | |||||||||||
|
74LVC1G3157GW-Q10H
Nexperia
|
$0.1523 | Yes | Active | 3.3 V | YES | 195 Ω | 14 ns | 8.5 ns | SINGLE-ENDED MULTIPLEXER | 2 | 1 | 40 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | SOP-6 | 6 | SOT363 | compliant | 8542.39.00.01 | Nexperia | EAR99 | |||||||||||||||||
|
74HCT4316D,112
Nexperia
|
$0.1525 | Yes | Obsolete | 4.5 V | YES | 320 Ω | 16 Ω | 50 ns | 44 ns | SPST | CMOS | -5 V | -1 V | 1 | 4 | 50 dB | 5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP | PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1993-09-01 | |||||||||||||||||
|
SN74LVC1G66QDCKRQ1
Texas Instruments
|
$0.1525 | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 30 Ω | 12 Ω | 9.5 ns | 8.9 ns | 100 mA | SPST | CMOS | 5.5 V | NO | 1 | 1 | 42 dB | COMMON OUTPUT | 500 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
TC7S66FU,LF(T
Toshiba America Electronic Components
|
$0.1528 | Active | 4.5 V | YES | 340 Ω | 190 ns | 220 ns | SPST | CMOS | NO | 1 | 1 | 12 V | 2 V | MAKE-BEFORE-BREAK | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||||||||||
|
SN74LVC1G3157DRY2
Texas Instruments
|
$0.1531 | Yes | Yes | Lifetime Buy | YES | 340 MHz | 50 Ω | SPDT | CMOS | NC | 1 | 1 | COMMON OUTPUT | 35 µA | 5.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.45 mm | 600 µm | 1 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||||||||
|
CD4016BPWR
Texas Instruments
|
$0.1532 | Yes | Yes | Not Recommended | 10 V | YES | 40 MHz | 2 kΩ | 10 Ω | 40 ns | SPST | CMOS | 900 mV | NO | 4 | 4 | 50 dB | SEPARATE OUTPUT | 5 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||
|
74AHCT1G66GW,125
Nexperia
|
$0.1548 | Yes | Active | 5 V | YES | 30 Ω | 17 ns | 17 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||||||
|
74HCT1G66GW-Q100H
Nexperia
|
$0.1567 | Active | 5 V | YES | 142 Ω | 150 ns | 225 ns | SPST | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia |