Filter Your Search
41 - 50 of 51,627 results
![]() |
74HC4316PW,118
Nexperia
|
$0.1338 | Yes | Active | 6 V | YES | 240 Ω | 9 Ω | 35 ns | 37 ns | SPST | CMOS | -5 V | -1 V | 1 | 4 | 50 dB | 5 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | 16 | SOT403-1 | compliant | EAR99 | 8542.39.00.01 | 1993-09-01 | Nexperia | |||||||||||
![]() |
74AHCT1G66GV,125
Nexperia
|
$0.1338 | Yes | Active | 5 V | YES | 30 Ω | 17 ns | 17 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | SOT-753, 5 PIN | |||||||||||||||
![]() |
74HC4053D,652
NXP Semiconductors
|
$0.1340 | Yes | Transferred | 6 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 3 | 50 dB | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||||||||||||||||
![]() |
SN74LVC1G3157DCK3
Texas Instruments
|
$0.1341 | No | Lifetime Buy | YES | 340 MHz | 50 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | 1 | 1 | 57 dB | 35 µA | 5.5 V | AUTOMOTIVE | R-PDSO-G6 | e6 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-SC70-6 | ||||||||||||||||||
![]() |
74V1G66STR
STMicroelectronics
|
$0.1347 | Yes | Yes | Obsolete | 3.3 V | YES | 19 Ω | 4 ns | 7.5 ns | SPST | CMOS | NO | 1 | 1 | 60 dB | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | STMICROELECTRONICS | SOT-23 | 5 | compliant | 8542.39.00.01 | STMicroelectronics | LSSOP, TSOP5/6,.11,37 | |||||||||||||
![]() |
SN74LVC1G66DBVRE4
Texas Instruments
|
$0.1361 | Yes | Yes | Lifetime Buy | 2.3 V | YES | 300 MHz | 20 Ω | 12 Ω | 6.5 ns | 6.9 ns | 100 mA | SPST | CMOS | NC | 1 | 1 | 42 dB | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | 5 | compliant | 8542.39.00.01 | Texas Instruments | LSSOP, TSOP5,.11,37 | ||||||||
![]() |
SN74LVC1G66DBVRG4
Texas Instruments
|
$0.1361 | Yes | Yes | Lifetime Buy | 2.3 V | YES | 300 MHz | 20 Ω | 12 Ω | 6.5 ns | 6.9 ns | 100 mA | SPST | CMOS | NC | 1 | 1 | 42 dB | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | LSSOP, TSOP5,.11,37 | |||||||
![]() |
SN74LVC1G3157DSFR
Texas Instruments
|
$0.1381 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 24 ns | 13 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 350 µm | DUAL | 1 mm | 400 µm | 1 mm | TEXAS INSTRUMENTS INC | SON | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, MO-287X2AAF, SON-6 | |||||||
![]() |
74LVC1G384GV,125
NXP Semiconductors
|
$0.1390 | Yes | Transferred | 2.7 V | YES | 38 Ω | 8 ns | 9.5 ns | SPST | CMOS | NC | 1 | 1 | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NXP SEMICONDUCTORS | TSOP | 5 | SOT753 | compliant | 8542.39.00.01 | NXP | PLASTIC, SOT-753, SC-74A, 5 PIN | |||||||||||||
![]() |
74HC1G66GV,125
Nexperia
|
$0.1390 | Yes | Active | 5 V | YES | 142 Ω | 30 ns | 45 ns | SPST | CMOS | 1 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | 5 | SOT753 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | PLASTIC, SOT-753, SC-74A, 5 PIN |