Filter Your Search
41 - 50 of 19,930 results
![]() |
AH5798-YG-13
Diodes Incorporated
|
$0.5114 | Yes | Yes | Obsolete | 5 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
|
LC898302AXA-MH
onsemi
|
$0.5200 | Yes | Yes | Obsolete | 3.7 V | YES | 200 mA | BRUSH DC MOTOR CONTROLLER | CMOS | 1 | 4.5 V | 2.7 V | COMMERCIAL EXTENDED | R-PBGA-B6 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 6 | PLASTIC/EPOXY | UFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, ULTRA THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.18 mm | 650 µm | 780 µm | ONSEMI | WLCSP-6 | compliant | EAR99 | 8542.39.00.01 | onsemi | 567KP | ||||||||||
|
BD6981FVM-GTR
ROHM Semiconductor
|
$0.5280 | Yes | Active | 12 V | YES | 800 mA | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 900 µm | 2.8 mm | ROHM CO LTD | 2.90 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||
|
BD6995FV-GE2
ROHM Semiconductor
|
$0.5287 | Yes | Active | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 17 V | 4.3 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||
![]() |
ATA6843-PLQW-1
Microchip Technology Inc
|
$0.5311 | Yes | Yes | Active | 7.3 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 7 mA | 34 V | 5.5 V | AUTOMOTIVE | S-XQCC-N48 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 950 µm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | Microchip | ||||||||||||||||
![]() |
DRV8601DRBT
Texas Instruments
|
$0.5349 | Yes | Yes | Active | 3.3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM. GREEN ,PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DRV8212DRLR
Texas Instruments
|
$0.5365 | Yes | Yes | Active | 3.3 V | YES | 4 A | BRUSH DC MOTOR CONTROLLER | 1 | 11 mA | 5.5 V | 1.65 V | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | Texas Instruments | |||||||||||||||
|
AH287-PG-B
Diodes Incorporated
|
$0.5400 | Yes | Yes | Obsolete | 24 V | NO | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 4 mA | 28 V | 3.8 V | INDUSTRIAL | R-XSIP-T4 | Not Qualified | e3 | 100 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | SIP | SIP4,.03,50 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.27 mm | 1.55 mm | DIODES INC | SIP | SIP, SIP4,.03,50 | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LB1862MC-AH
onsemi
|
$0.5491 | Yes | Yes | Obsolete | 5 V | YES | 500 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | SEATED HGT-NOM | 1 | 9.1 mA | 16.8 V | 3.8 V | OTHER | R-PDSO-G10 | Not Qualified | e6 | 3 | 90 °C | -30 °C | 260 | 30 | 10 | PLASTIC/EPOXY | LSSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 1 mm | DUAL | 5 mm | 1.55 mm | 4.4 mm | ONSEMI | 0.225 INCH, MFP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751DA | ||||||
|
BU69090NUX-TR
ROHM Semiconductor
|
$0.5520 | Yes | Active | 5 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 650 µm | 2 mm | ROHM CO LTD | VSON-8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | 2017-12-19 |