Filter Your Search
41 - 50 of 19,917 results
|
DRV10963JUDSNR
Texas Instruments
|
$0.6087 | Yes | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | Texas Instruments | |||||||||||
|
BD61241FV-GE2
ROHM Semiconductor
|
$0.6096 | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 5.5 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16 | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 | ||||||||||||
|
DRV8833CRTER
Texas Instruments
|
$0.6214 | Yes | Yes | Active | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | Texas Instruments | ||||||||
|
NTE1844
NTE Electronics Inc
|
$0.6376 | Active | 12 V | NO | 1.2 mA | COMMERCIAL | Not Qualified | 70 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP4,.05,80 | 2 mm | SINGLE | NTE ELECTRONICS INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DRV8212DSGR
Texas Instruments
|
$0.6385 | Yes | Yes | Active | 3.3 V | YES | 4 A | BRUSH DC MOTOR CONTROLLER | T ALSO HAS 0 TO 11 V MOTOR SUPPLY VOLTAGE | 1 | 11 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||
|
LV88563RTXG
onsemi
|
$0.6426 | Yes | Yes | Obsolete | 12 V | YES | 500 mA | BRUSHLESS DC MOTOR CONTROLLER | SEATED HT-CALCULATED | 1 | 16 mA | 16 V | 6 V | INDUSTRIAL | S-XQCC-N20 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | VQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 850 µm | 3 mm | ONSEMI | compliant | EAR99 | onsemi | 8542.39.00.01 | 601AB | 2018-12-11 | ||||||||
|
LV88554RTXG
onsemi
|
$0.6426 | Yes | Yes | Obsolete | 12 V | YES | 150 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 mA | 16 V | 6 V | INDUSTRIAL | S-XQCC-N20 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | VQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 850 µm | 3 mm | ONSEMI | compliant | EAR99 | onsemi | 8542.39.00.01 | 601AB | 2018-12-11 | |||||||||
|
LV88553RTXG
onsemi
|
$0.6426 | Yes | Yes | Obsolete | 12 V | YES | 150 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 mA | 16 V | 6 V | INDUSTRIAL | S-XQCC-N20 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | VQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 850 µm | 3 mm | ONSEMI | compliant | EAR99 | onsemi | 8542.39.00.01 | 601AB | 2018-12-11 | |||||||||
|
DRV10964FFDSNR
Texas Instruments
|
$0.6472 | Yes | Yes | Active | 5 V | YES | 1.8 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | AUTOMOTIVE | S-PDSO-N10 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | 2016-03-04 | ||||||||
|
BD6994FV-GE2
ROHM Semiconductor
|
$0.6559 | Yes | Active | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | SEATED HT-CALCULATED | 1 | 17 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | LSSOP, | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 |