Parametric results for: pm75cla060 under Motion Control Electronics

Filter Your Search

31 - 40 of 19,915 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZXBM5210-S-13
Diodes Incorporated
$0.5460 Yes Obsolete 12 V YES 1.5 A FULL BRIDGE BRUSH DC MOTOR CONTROLLER 1 18 V 3 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC GREEN, SOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
BA6908F-E2
ROHM Semiconductor
$0.5672 Yes Yes Active 5 V YES BIPOLAR 8.7 mA INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL ROHM CO LTD compliant EAR99 8542.39.00.01
DRV8838DSGT
Texas Instruments
$0.5674 Yes Yes Lifetime Buy 3 V YES 1.9 A BRUSH DC MOTOR CONTROLLER 1 1.5 mA 7 V 1.8 V INDUSTRIAL S-PDSO-N8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.39.00.01 Texas Instruments
DRV8212PDSGR
Texas Instruments
$0.5751 Yes Yes Active 3.3 V YES 4 A BRUSH DC MOTOR CONTROLLER 1 11 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments
BD6982FVM-GTR
ROHM Semiconductor
$0.5983 Yes Active 12 V YES 800 mA 1-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 16 V 2.8 V INDUSTRIAL R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2.9 mm 900 µm 2.8 mm ROHM CO LTD 2.90 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE, MSOP-8 compliant EAR99 8542.39.00.01 ROHM Semiconductor
BU64291GWZ-TR
ROHM Semiconductor
$0.6013 Yes End Of Life 3 V YES 200 mA VOICE COIL MOTOR CONTROLLER 1 4.8 V 2.3 V OTHER R-PBGA-B6 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 1.37 mm 330 µm 770 µm ROHM CO LTD 0.77 X 1.37 MM, 0.33 MM HEIGHT, ROHS COMPLIANT, UCSP-6 compliant EAR99 8542.39.00.01 ROHM Semiconductor
DRV10963DSNR
Texas Instruments
$0.6087 Yes Yes Lifetime Buy 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 Not Qualified e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 8542.39.00.01 Texas Instruments
DRV10963JADSNR
Texas Instruments
$0.6087 Yes Yes End Of Life 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments
DRV10963JJDSNR
Texas Instruments
$0.6087 Yes Yes End Of Life 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments
DRV10963JMDSNR
Texas Instruments
$0.6087 Yes Yes End Of Life 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments