Parametric results for: im240s6y1bakma1 under Motion Control Electronics

Filter Your Search

21 - 30 of 19,917 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LA5587-E
onsemi
$0.4516 Yes Obsolete NO BIPOLAR 1.6 mA COMMERCIAL EXTENDED Not Qualified e6 80 °C -10 °C 5 PLASTIC/EPOXY SIP5,.05,78 Tin/Bismuth (Sn/Bi) 1.98 mm SINGLE ONSEMI unknown EAR99 8542.39.00.01
TMP815PWR
Texas Instruments
$0.4608 Yes Yes Active 12 V YES 20 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 9.5 mA 16 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 TSSOP TSSOP-16 16 Texas Instruments
MCP8063-E/MD
Microchip Technology Inc
$0.4644 Yes Active 12 V YES BRUSHLESS DC MOTOR CONTROLLER 1 14 V 2 V AUTOMOTIVE S-PDSO-N8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.16,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 800 µm DUAL 4 mm 1 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 DFN-8 Microchip
LB1868M-W-AH
onsemi
$0.4770 Yes Yes Obsolete 6.7 V YES 1 A BRUSHLESS DC MOTOR CONTROLLER 1 7 V 6.4 V COMMERCIAL EXTENDED R-PDSO-G14 e6 3 80 °C -30 °C 260 30 14 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN BISMUTH GULL WING 1 mm DUAL 8 mm 1.7 mm 4.4 mm ONSEMI compliant EAR99 8542.39.00.01 MFP-14 onsemi 751CB
DRV8220DRLR
Texas Instruments
$0.5032 Yes Yes Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 2 mA 18 V 4.5 V R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC compliant SOT-563, 6 PIN Texas Instruments
DRV777PWR
Texas Instruments
$0.5120 Yes Yes Active 3.3 V YES 1 A STEPPER MOTOR CONTROLLER 1 20 V 5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 TSSOP-16 Texas Instruments
TMP814PWR
Texas Instruments
$0.5231 Yes Yes Active 12 V YES 50 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 14 mA 16 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 TSSOP PLASTIC, TSSOP-20 20 Texas Instruments
DRV8220DSGR
Texas Instruments
$0.5440 Yes Yes Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8(UNSPEC) SQUARE NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC compliant Texas Instruments
BD6981FVM-GTR
ROHM Semiconductor
$0.5532 Yes Active 12 V YES 800 mA 1-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 16 V 2.8 V INDUSTRIAL R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2.9 mm 900 µm 2.8 mm ROHM CO LTD compliant EAR99 8542.39.00.01 2.90 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE, MSOP-8 ROHM Semiconductor
BU69090NUX-TR
ROHM Semiconductor
$0.5591 Yes Active 5 V YES 800 mA BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 1.8 V INDUSTRIAL R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 3 mm 650 µm 2 mm ROHM CO LTD compliant EAR99 8542.39.00.01 VSON-8 ROHM Semiconductor 2017-12-19