Parametric results for: L6219D under Motion Control Electronics

Filter Your Search

11 - 20 of 19,915 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BA6506F-GE2
ROHM Semiconductor
$0.3848 Yes Yes Not Recommended 12 V YES 70 mA BRUSHLESS DC MOTOR CONTROLLER 1 28 V 4 V INDUSTRIAL R-PDSO-G8 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 5 mm 1.71 mm 4.4 mm ROHM CO LTD SOP, compliant EAR99 8542.39.00.01 2018-11-21 ROHM Semiconductor
TMP816PWR
Texas Instruments
$0.4051 Yes Yes Active 12 V YES 50 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 14 mA 16 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP20,.25 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 20
AMT49702KLPATR
Allegro MicroSystems LLC
$0.4080 Yes Obsolete YES BRUSHLESS DC MOTOR CONTROLLER DMOS ALSO DRIVES STEPPER MOTOR 1 15 V 3.5 V AUTOMOTIVE R-PDSO-G16 e3 2 125 °C -40 °C 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ALLEGRO MICROSYSTEMS LLC HTSSOP, compliant EAR99 8542.39.00.01 2017-09-07 Allegro Microsystems
DRV8212DRLR
Texas Instruments
$0.4110 Yes Yes Active 3.3 V YES 4 A BRUSH DC MOTOR CONTROLLER 1 11 mA 5.5 V 1.65 V R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant Texas Instruments
DRV8837CDSGR
Texas Instruments
$0.4130 Yes Yes Active 3 V YES 1.2 A BRUSH DC MOTOR CONTROLLER 1 1.5 mA 7 V 1.8 V INDUSTRIAL S-PDSO-N8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 2016-07-27 Texas Instruments
BD1754HFN-TR
ROHM Semiconductor
$0.4155 Yes Yes Not Recommended 3.6 V YES BRUSH DC MOTOR CONTROLLER 1 5.5 V 2.7 V OTHER R-PDSO-F8 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSOF SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 650 µm DUAL 2.9 mm 600 µm 2.8 mm ROHM CO LTD 2.90 X 3 MM, ROHS COMPLIANT, HSON-8 compliant EAR99 8542.39.00.01 ROHM Semiconductor SON 8
PDRV8220DSGR
Texas Instruments
$0.4238 No Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE S-PDSO-N8 125 °C -40 °C 8 PLASTIC/EPOXY SOLCC8(UNSPEC) SQUARE NO LEAD DUAL TEXAS INSTRUMENTS INC WSON-8 compliant
TMP815PWR
Texas Instruments
$0.4494 Yes Yes Active 12 V YES 20 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 9.5 mA 16 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 16
MCP8063-E/MD
Microchip Technology Inc
$0.4503 Yes Active 12 V YES BRUSHLESS DC MOTOR CONTROLLER 1 14 V 2 V AUTOMOTIVE S-PDSO-N8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.16,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 800 µm DUAL 4 mm 1 mm 4 mm MICROCHIP TECHNOLOGY INC DFN-8 compliant EAR99 8542.39.00.01 Microchip
TC647BEUA
Microchip Technology Inc
$0.4590 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 400 µA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Microchip MSOP 8