Filter Your Search
41 - 50 of 19,915 results
|
DRV10963JUDSNR
Texas Instruments
|
$0.6087 Buy | Yes | Yes | Lifetime Buy | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | Texas Instruments | |||||||||||||
|
BD61241FV-GE2
ROHM Semiconductor
|
$0.6096 Buy | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 5.5 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-16 | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 | ||||||||||||||
|
DRV8833CRTER
Texas Instruments
|
$0.6214 Buy | Yes | Yes | Active | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | Texas Instruments | ||||||||||
|
DRV8833CPWPR
Texas Instruments
|
$0.6214 Buy | Yes | Yes | Active | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-16 | compliant | EAR99 | Texas Instruments | ||||||||||
|
DRV2603RUNT
Texas Instruments
|
$0.6267 Buy | Yes | Yes | Active | 3.6 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 V | 5.2 V | 2.5 V | INDUSTRIAL | S-PQCC-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | QFN-10 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | QFN | 10 | |||||||||
|
NTE1844
NTE Electronics Inc
|
$0.6376 Buy | Active | 12 V | NO | 1.2 mA | COMMERCIAL | Not Qualified | 70 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP4,.05,80 | 2 mm | SINGLE | NTE ELECTRONICS INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
DRV8212DSGR
Texas Instruments
|
$0.6385 Buy | Yes | Yes | Active | 3.3 V | YES | 4 A | BRUSH DC MOTOR CONTROLLER | T ALSO HAS 0 TO 11 V MOTOR SUPPLY VOLTAGE | 1 | 11 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||||
|
BD6994FV-GE2
ROHM Semiconductor
|
$0.6449 Buy | Yes | Active | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | SEATED HT-CALCULATED | 1 | 17 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | LSSOP, | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 | ||||||||||||
|
DRV10964FFDSNR
Texas Instruments
|
$0.6472 Buy | Yes | Yes | Active | 5 V | YES | 1.8 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | AUTOMOTIVE | S-PDSO-N10 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | 2016-03-04 | ||||||||||
|
BD6369GUL-E2
ROHM Semiconductor
|
$0.6543 Buy | Yes | Yes | Not Recommended | 5 V | YES | 500 mA | VOICE COIL MOTOR CONTROLLER | 1 | 1.4 mA | 5.5 V | 2.5 V | OTHER | S-PBGA-B15 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | PLASTIC/EPOXY | VFBGA | BGA15,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.1 mm | 550 µm | 2.1 mm | ROHM CO LTD | 2.10 X 2.10 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, VCSP-15 | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 | BGA | 15 |