Filter Your Search
51 - 60 of 19,915 results
|
TLE4208GXUMA2
Infineon Technologies AG
|
$0.6750 Buy | Yes | Yes | Active | 13.2 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 2 | 18 V | 5 V | R-PDSO-G28 | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 18.1 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||
|
MP6539BGF-Z
Monolithic Power Systems
|
$0.6821 Buy | Active | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 14 V | 8.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | MONOLITHIC POWER SYSTEMS INC | HTSSOP, TSSOP28,.25 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | 2019-12-03 | |||||||||||
|
A5947GETTR-T
Allegro MicroSystems LLC
|
$0.7002 Buy | Active | BRUSHLESS DC MOTOR CONTROLLER | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||||||||||||||
|
DRV10963PDSNT
Texas Instruments
|
$0.7004 Buy | Yes | Yes | End Of Life | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | Texas Instruments | ||||||||||||
|
BA6219BFP-YE2
ROHM Semiconductor
|
$0.7015 Buy | Yes | Yes | Not Recommended | 12 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 60 mA | 18 V | 8 V | MILITARY | R-PDSO-G25 | Not Qualified | e2 | 150 °C | -55 °C | 260 | 10 | 25 | PLASTIC/EPOXY | SSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 13.6 mm | 2 mm | 5.4 mm | ROHM CO LTD | SSOP, SOP32,.3,32 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | SOIC | 25 | |||||
|
BD16922EFV-ME2
ROHM Semiconductor
|
$0.7015 Buy | Yes | Obsolete | 12 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | 1 | 16 mA | 36 V | 8 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVSSOP | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.8 mm | 1 mm | 5.6 mm | ROHM CO LTD | HVSSOP, TSSOP24,.3 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||
|
DRV8833CRTET
Texas Instruments
|
$0.7139 Buy | Yes | Yes | Lifetime Buy | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
DRV8850RGYT
Texas Instruments
|
$0.7222 Buy | Yes | Yes | Lifetime Buy | 4.2 V | YES | 9.5 A | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 2 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24/28,.14X.2,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
MP6513GJ-Z
Monolithic Power Systems
|
$0.7281 Buy | Yes | Active | 5 V | YES | STEPPER MOTOR CONTROLLER | ITS ALSO WORKING WITH BRUSHLESS DC MOTOR SO ONLY LEAF CLASS AMTC BLDC | 1 | 21 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | MONOLITHIC POWER SYSTEMS INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||
|
DRV10866DSCR
Texas Instruments
|
$0.7302 Buy | Yes | Yes | Active | 3 V | YES | 850 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 3.5 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | SON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |