Parametric results for: BTS7750GP under Motion Control Electronics

Filter Your Search

21 - 30 of 19,915 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV8210DRLR
Texas Instruments
$0.4628 Yes Yes Active 3.3 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant Texas Instruments
DRV8220DRLR
Texas Instruments
$0.5032 Yes Yes Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 2 mA 18 V 4.5 V R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant Texas Instruments
BD6967FVM-TR
ROHM Semiconductor
$0.5182 Yes Active 12 V YES 800 mA BRUSHLESS DC MOTOR CONTROLLER 1 7 mA 14 V 3.3 V INDUSTRIAL R-PDSO-G10 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY VSSOP TSSOP10,.16,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 2.9 mm 900 µm 2.8 mm ROHM CO LTD 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-10 compliant ROHM Semiconductor EAR99 8542.39.00.01
DRV777PWR
Texas Instruments
$0.5185 Yes Yes Active 3.3 V YES 1 A STEPPER MOTOR CONTROLLER 1 20 V 5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant Texas Instruments EAR99 8542.39.00.01
BD6981FVM-GTR
ROHM Semiconductor
$0.5217 Yes Active 12 V YES 800 mA 1-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 16 V 2.8 V INDUSTRIAL R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2.9 mm 900 µm 2.8 mm ROHM CO LTD 2.90 X 4 MM, 0.90 MM HEIGHT, HALOGEN FREE, MSOP-8 compliant ROHM Semiconductor EAR99 8542.39.00.01
TMP814PWR
Texas Instruments
$0.5231 Yes Yes Active 12 V YES 50 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 14 mA 16 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC PLASTIC, TSSOP-20 compliant Texas Instruments EAR99 8542.39.00.01 TSSOP 20
BU69090NUX-TR
ROHM Semiconductor
$0.5272 Yes Active 5 V YES 800 mA BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 1.8 V INDUSTRIAL R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 3 mm 650 µm 2 mm ROHM CO LTD VSON-8 compliant ROHM Semiconductor EAR99 8542.39.00.01 2017-12-19
STSPIN250
STMicroelectronics
$0.5374 Active 5 V YES BRUSH DC MOTOR CONTROLLER 1 1.95 mA 10 V 1.8 V OTHER S-XQCC-N16 e4 3 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 1 mm 3 mm STMICROELECTRONICS VFQFPN-16 unknown STMicroelectronics
DRV8220DSGR
Texas Instruments
$0.5440 Yes Yes Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8(UNSPEC) SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL TEXAS INSTRUMENTS INC compliant Texas Instruments
DRV2603RUNR
Texas Instruments
$0.5452 Yes Yes Active 3.6 V YES BRUSH DC MOTOR CONTROLLER 1 3.6 V 5.2 V 2.5 V INDUSTRIAL S-PQCC-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC QFN-10 compliant Texas Instruments EAR99 8542.39.00.01 QFN 10