Parametric results for: SE555N under Analog Waveform Generation Functions

Filter Your Search

41 - 50 of 4,972 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLC555QDRG4
Texas Instruments
$0.3163 Yes Yes Active 5 V YES 1.2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY 1 700 µA 15 V 2 V AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
ICM7555CBAZ
Renesas Electronics Corporation
$0.3237 Yes Active 5 V YES 1 MHz SQUARE CMOS 1 18 V 2 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOP, 8 compliant EAR99 8542.39.00.01 Renesas Electronics M8.15
TLC555CPS
Texas Instruments
$0.3304 Yes Yes Active 5 V YES 1.2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 2V OR 15V NOMINALS 1 800 µA 15 V 2 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLC555CPW
Texas Instruments
$0.3304 Yes Yes Active 5 V YES 1.2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY 1 800 µA 15 V 2 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TLC555CPWR
Texas Instruments
$0.3334 Yes Yes Active 5 V YES 1.2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY 1 800 µA 15 V 2 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
NE556NSR
Texas Instruments
$0.3441 Yes Yes Active 5 V YES PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 24 mA 16 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.3 14 compliant EAR99 8542.39.00.01 Texas Instruments
NCV1455BDR2G
onsemi
$0.3607 Yes Active 5 V YES TIMER BIPOLAR 1 16 V 4.5 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 Narrow Body SO-8 8 compliant EAR99 8542.39.00.01 onsemi 751-07
ICM7555IBAZ
Renesas Electronics Corporation
$0.3749 Yes Active 5 V YES 1 MHz SQUARE CMOS 1 18 V 2 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e3 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm RENESAS ELECTRONICS CORP SOICN SOP, 8 compliant EAR99 8542.39.00.01 Renesas Electronics M8.15
TLC555CDR
Texas Instruments
$0.3873 Yes Yes Active 5 V YES 1.2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY 1 800 µA 15 V 2 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SE555QS-13
Diodes Incorporated
$0.4014 Yes Yes Active 5 V YES TIMER 1 15 mA 15 V 4.5 V R-PDSO-G8 e3 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.7 mm 3.9 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated 2017-01-24