Parametric results for: XR2206 under Analog Waveform Generation Functions

Filter Your Search

1 - 10 of 4,972 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NA555DR
Texas Instruments
$0.0593 Yes Yes Active 5 V YES PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
NE555DRG4
Texas Instruments
$0.0861 No Obsolete 5 V YES TIMER BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SA555DR
Texas Instruments
$0.0939 Yes Yes Active 5 V YES TIMER BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SA555DRG4
Texas Instruments
$0.0997 No Obsolete 5 V YES TIMER BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
SE555DRG4
Texas Instruments
$0.1145 Yes Yes Active 5 V YES TIMER CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 18 V 4.5 V MILITARY R-PDSO-G8 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
NA555PE4
Texas Instruments
$0.1159 Yes Yes Active 5 V NO PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e4 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments
NE555DR
Texas Instruments
$0.1246 Yes Yes Active 5 V YES TIMER BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
NE555PW
Texas Instruments
$0.1343 No Obsolete 5 V YES PULSE; RECTANGULAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SA555PE4
Texas Instruments
$0.1346 No Active 5 V NO PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments
NE555PE4
Texas Instruments
$0.1461 Yes Yes Active 5 V NO PULSE; RECTANGULAR BIPOLAR CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY 1 15 mA 16 V 4.5 V COMMERCIAL R-PDIP-T8 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments