Filter Your Search
11 - 20 of 4,972 results
|
NE555P
Texas Instruments
|
$0.1494 | Yes | Active | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SE555D
STMicroelectronics
|
$0.1599 | Yes | Obsolete | 5 V | YES | 500 kHz | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
SA555P
Texas Instruments
|
$0.1625 | Yes | Yes | Active | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SE555DG4
Texas Instruments
|
$0.1679 | No | Obsolete | 5 V | YES | TIMER | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
NE556DBR
Texas Instruments
|
$0.1696 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 24 mA | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
NA555D
Texas Instruments
|
$0.1766 | No | Obsolete | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
NA555P
Texas Instruments
|
$0.1780 | Yes | Active | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
NE555PWR
Texas Instruments
|
$0.1921 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SE555D
Texas Instruments
|
$0.2014 | No | Obsolete | 5 V | YES | TIMER | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
NE555S-13
Diodes Incorporated
|
$0.2073 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | 1 | 16 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |