Parametric results for: RC4200-32S under Analog Computational Functions

Filter Your Search

41 - 50 of 1,892 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD8307ARZ-REEL
Analog Devices Inc
$14.2329 Buy No Yes Active 5 V YES 490 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -300 mV 1 4 V 10 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
LOG2112AIDW
Texas Instruments
$14.4518 Buy Yes Yes Active 5 V YES -5 V 45 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 3.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.33.00.01 Texas Instruments
AD8307ARZ
Analog Devices Inc
$15.6283 Buy No Yes Active 5 V YES 490 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -300 mV 1 4 V 10 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD633JNZ
Analog Devices Inc
$15.6326 Buy No Yes Active 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -18 V -8 V -10 V 1 10 V 18 V 8 V COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.27 mm 4.44 mm 7.62 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MO-095AA, DIP-8 8 N-8 compliant EAR99 8542.39.00.01 Analog Devices
AD8307ARZ-RL7
Analog Devices Inc
$15.7950 Buy No Yes Active 5 V YES 490 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -300 mV 1 4 V 10 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
MAX2016ETI+
Maxim Integrated Products
$16.1809 Buy Yes Yes Transferred 3.3 V YES 22 MHz LOG OR ANTILOG AMPLIFIER BICMOS 2 55 mA 3.6 V 2.7 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC28,.2SQ,20 28 compliant EAR99 8542.31.00.01
AD633ANZ
Analog Devices Inc
$17.0532 Buy No Yes Active 15 V NO -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -18 V -8 V -10 V 1 10 V 18 V 8 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.27 mm 4.44 mm 7.62 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MO-095AA, DIP-8 8 N-8 compliant EAR99 8542.39.00.01 Analog Devices
AD633TRZ-EP
Analog Devices Inc
$17.2905 Buy No Yes Active 15 V YES -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -18 V -8 V -10 V 1 10 V 18 V 8 V MILITARY R-PDSO-G8 e4 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices 2018-01-23
AD8307ANZ
Analog Devices Inc
$17.5173 Buy No Yes Active 5 V NO 490 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -300 mV 1 4 V 10 mA 5.5 V 2.7 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.27 mm 4.57 mm 7.62 mm ANALOG DEVICES INC DIP DIP-8 8 N-8 compliant EAR99 8542.33.00.01 Analog Devices
AD835ARZ-REEL7
Analog Devices Inc
$17.5326 Buy No Yes Active 5 V YES -5 V 250 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -5.5 V -4.5 V -1 V 1 1 V 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 2.59 mm 3.9 mm ANALOG DEVICES INC SOIC PLASTIC, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices