Filter Your Search
41 - 50 of 1,892 results
|
LOG2112AIDW
Texas Instruments
|
$14.4518 | Yes | Yes | Active | 5 V | YES | -5 V | 45 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 3.5 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
AD8307ARZ
Analog Devices Inc
|
$15.6283 | No | Yes | Active | 5 V | YES | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | ||||||
|
AD633JNZ
Analog Devices Inc
|
$15.6326 | No | Yes | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MO-095AA, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | N-8 | |||||||||
|
AD8307ARZ-RL7
Analog Devices Inc
|
$15.9043 | No | Yes | Active | 5 V | YES | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | ||||||
|
MAX2016ETI+
Maxim Integrated Products
|
$16.1809 | Yes | Yes | Transferred | 3.3 V | YES | 22 MHz | LOG OR ANTILOG AMPLIFIER | BICMOS | 2 | 55 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
AD633TRZ-EP
Analog Devices Inc
|
$16.9390 | No | Yes | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | MILITARY | R-PDSO-G8 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | R-8 | 2018-01-23 | |||||||
|
AD633ANZ
Analog Devices Inc
|
$17.0532 | No | Yes | Active | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MO-095AA, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | N-8 | ||||||||
|
AD8307ANZ
Analog Devices Inc
|
$17.5173 | No | Yes | Active | 5 V | NO | 490 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -300 mV | 1 | 4 V | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | N-8 | |||||||||
|
AD835ARZ-REEL7
Analog Devices Inc
|
$17.5502 | No | Yes | Active | 5 V | YES | -5 V | 250 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -5.5 V | -4.5 V | -1 V | 1 | 1 V | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 2.59 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | R-8 | ||||
|
MPY634KU
Texas Instruments
|
$17.7552 | Yes | Yes | Active | 15 V | YES | -15 V | 10 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-01-01 |