Parametric results for: ad532schips under Analog Computational Functions

Filter Your Search

31 - 40 of 1,892 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD633JRZ
Analog Devices Inc
$10.9077 No Yes Active 15 V YES -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -18 V -8 V -10 V 1 10 V 18 V 8 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
ADL5519ACPZ-R7
Analog Devices Inc
$10.9893 No Yes Active 5 V YES 10 GHz LOG OR ANTILOG AMPLIFIER BIPOLAR 2 4.3 V 5.5 V 3.3 V AUTOMOTIVE S-XQCC-N32 Not Qualified e3 3 125 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm ANALOG DEVICES INC QFN LFCSP-32 32 CP-32-21 compliant EAR99 8542.39.00.01 Analog Devices
AD633ARZ-R7
Analog Devices Inc
$11.0730 No Yes Active 15 V YES -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -18 V -8 V -10 V 1 10 V 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
AD633JRZ-R7
Analog Devices Inc
$11.1394 No Yes Active 15 V YES -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -18 V -8 V -10 V 1 10 V 18 V 8 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
MAX2015EUA+
Maxim Integrated Products
$11.2452 Yes Yes Transferred 3.3 V YES LOG OR ANTILOG AMPLIFIER BICMOS 1 1.8 V 20.5 mA 3.6 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC TSSOP ROHS COMPLIANT, MO-187CAA, USOP-8 8 compliant EAR99 8542.31.00.01
AD8305ACPZ-RL7
Analog Devices Inc
$11.4646 No Yes Active 5 V YES 15 MHz LOG OR ANTILOG AMPLIFIER -5.5 V 1 12 V 3 V INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 1 mm 3 mm ANALOG DEVICES INC QFN LFCSP-16 16 CP-16-27 compliant EAR99 8542.33.00.01 Analog Devices
LOG101AIDE4
Texas Instruments
$11.8091 Yes Yes Obsolete 5 V YES -5 V 10 kHz LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
LOG2112AIDWR
Texas Instruments
$12.3753 Yes Yes Active 5 V YES -5 V 45 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 3.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 16 compliant EAR99 8542.33.00.01 Texas Instruments
ADL5511ACPZ-R7
Analog Devices Inc
$12.7477 No Yes Active 5 V YES 130 MHz RMS COMPUTING FUNCTION BIPOLAR 1 5.25 V 4.75 V INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ANALOG DEVICES INC QFN LFCSP-16 16 CP-16-22 compliant EAR99 8542.39.00.01 Analog Devices
MPY634KU/1K
Texas Instruments
$14.2309 Yes Yes Active 15 V YES -15 V 10 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -8 V -10 V 1 10 V 18 V 8 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments