Parametric results for: TL441CN under Analog Computational Functions

Filter Your Search

31 - 40 of 1,906 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SA575DR2G
onsemi
$6.9562 Yes Obsolete 5 V YES 3 MHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ONSEMI SOIC-20 WB SOIC-20 20 751D-05 compliant EAR99 8542.39.00.01 onsemi
LOG101AIDR
Texas Instruments
$7.5776 Yes Yes Active 5 V YES -5 V 10 kHz LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LOG112AIDR
Texas Instruments
$8.6133 Yes Yes Active 5 V YES -5 V 1.4 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.75 mA 18 V 4.5 V OTHER R-PDSO-G14 Not Qualified e4 3 75 °C -5 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
LOG101AID
Texas Instruments
$9.0205 Yes Yes Active 5 V YES -5 V 10 kHz LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LOG104AID
Texas Instruments
$9.0205 Yes Yes Active 5 V YES -5 V 10 kHz LOG OR ANTILOG AMPLIFIER -18 V -4.5 V -3.8 V 1 3.5 V 1.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8310ARMZ
Analog Devices Inc
$9.0257 No Yes Active 5 V YES 440 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -2.2 V 1 2.2 V 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
AD8317ACPZ-R7
Analog Devices Inc
$9.4046 No Yes Active 5 V YES 10 GHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 2.4 V 5.5 V 3 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm ANALOG DEVICES INC SOIC LFCSP-8 8 CP-8-23 compliant EAR99 8542.39.00.01 Analog Devices
AD633ARZ-R7
Analog Devices Inc
$9.8755 No Yes Active 15 V YES -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -18 V -8 V -10 V 1 10 V 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
LOG112AID
Texas Instruments
$10.2535 Yes Yes Active 5 V YES -5 V 1.4 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.75 mA 18 V 4.5 V OTHER R-PDSO-G14 Not Qualified e4 3 75 °C -5 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
AD633ARZ
Analog Devices Inc
$10.5919 No Yes Active 15 V YES -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -18 V -8 V -10 V 1 10 V 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices