Parametric results for: SA575NG under Analog Computational Functions

Filter Your Search

21 - 30 of 1,892 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LOG112AIDR
Texas Instruments
$8.6133 Yes Yes Active 5 V YES -5 V 1.4 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.75 mA 18 V 4.5 V OTHER R-PDSO-G14 Not Qualified e4 3 75 °C -5 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
AD8310ARMZ
Analog Devices Inc
$8.8071 No Yes Active 5 V YES 440 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -2.2 V 1 2.2 V 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-187AA, MSOP-8 8 compliant EAR99 8542.39.00.01 Analog Devices RM-8
LOG101AID
Texas Instruments
$9.0205 Yes Yes Active 5 V YES -5 V 10 kHz LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LOG104AID
Texas Instruments
$9.0205 Yes Yes Active 5 V YES -5 V 10 kHz LOG OR ANTILOG AMPLIFIER -18 V -4.5 V -3.8 V 1 3.5 V 1.5 mA 18 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
AD8318ACPZ-REEL7
Analog Devices Inc
$9.7177 No Yes Active 5 V YES 7.999 GHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 3.2 V 5.5 V 4.5 V INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC QFN MO-220-VGGC, 16 PIN 16 compliant EAR99 8542.33.00.01 Analog Devices CP-16-23
AD633ARZ
Analog Devices Inc
$10.2095 No Yes Active 15 V YES -15 V 1 MHz ANALOG MULTIPLIER OR DIVIDER -18 V -8 V -10 V 1 10 V 18 V 8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Analog Devices R-8
LOG112AID
Texas Instruments
$10.2535 Yes Yes Active 5 V YES -5 V 1.4 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -18 V -4.5 V -3.8 V 1 3.5 V 1.75 mA 18 V 4.5 V OTHER R-PDSO-G14 Not Qualified e4 3 75 °C -5 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
ADL5513ACPZ-R7
Analog Devices Inc
$10.3625 No Yes Active 5 V YES 4 GHz LOG OR ANTILOG AMPLIFIER 1 5.5 V 2.7 V AUTOMOTIVE S-XQCC-N16 e3 3 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm ANALOG DEVICES INC QFN LFCSP-16 16 unknown Analog Devices CP-16-22 2017-09-21
LOG114AIRGVT
Texas Instruments
$10.6542 Yes Yes Active 5 V YES -5 V LOG OR ANTILOG AMPLIFIER BIPOLAR -5.5 V -2.4 V -4 V 1 4 V 15 mA 11 V 4.8 V COMMERCIAL S-PQCC-N16 Not Qualified e4 2 70 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN QFN-16 16 compliant EAR99 8542.33.00.01 Texas Instruments
AD8310ARMZ-REEL7
Analog Devices Inc
$10.8615 No Yes Active 5 V YES 440 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR -2.2 V 1 2.2 V 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP MO-187AA, MSOP-8 8 compliant EAR99 8542.39.00.01 Analog Devices RM-8