Filter Your Search
41 - 50 of 1,906 results
|
AD633JR-REEL7
Analog Devices Inc
|
$7.6405 | No | No | Obsolete | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
AD633JN
Analog Devices Inc
|
$7.6405 | No | No | Obsolete | 15 V | NO | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | N-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
AD633JR
Analog Devices Inc
|
$7.6405 | No | No | Obsolete | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
LOG101AIDR
Texas Instruments
|
$7.9384 | Yes | Yes | Active | 5 V | YES | -5 V | 10 kHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -18 V | -4.5 V | -3.8 V | 1 | 3.5 V | 1.5 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LOG114AIRGVTG4
Texas Instruments
|
$8.0784 | Yes | Obsolete | 5 V | YES | -5 V | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -5.5 V | -2.4 V | -4 V | 1 | 4 V | 15 mA | 5.5 V | 2.4 V | COMMERCIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
AD8317ACPZ-R7
Analog Devices Inc
|
$8.3341 | No | Yes | Active | 5 V | YES | 10 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 2.4 V | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | ANALOG DEVICES INC | SOIC | LFCSP-8 | 8 | CP-8-23 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD8310ARM
Analog Devices Inc
|
$8.3672 | No | No | Obsolete | 5 V | YES | 440 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -2.2 V | 1 | 2.2 V | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | RM-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD633JRZ
Analog Devices Inc
|
$8.4061 | No | Yes | Active | 15 V | YES | -15 V | 1 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -8 V | -10 V | 1 | 10 V | 18 V | 8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD8310ARMZ
Analog Devices Inc
|
$8.4531 | No | Yes | Active | 5 V | YES | 440 MHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | -2.2 V | 1 | 2.2 V | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADL5519ACPZ-R7
Analog Devices Inc
|
$8.7182 | No | Yes | Active | 5 V | YES | 10 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 2 | 4.3 V | 5.5 V | 3.3 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | CP-32-21 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |