Parametric results for: PT100+WIRING+STANDARD under Temperature Sensors

Filter Your Search

21 - 30 of 20,019 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP9700BT-E/TT
Microchip Technology Inc
$0.2274 Active YES 4 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 3 TO-236 RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.005 mm 2.9 mm MICROCHIP TECHNOLOGY INC unknown Microchip
MCP9700T-E/TT
Microchip Technology Inc
$0.2353 Yes Yes Active YES 6 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 950 µm 2.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip EAR99 8542.39.00.01
LMT85QDCKRQ1
Texas Instruments
$0.2466 Yes Yes Active YES 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.8 V CMOS e3 150 °C -50 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 GREEN, PLASTIC, SC-70, 5 PIN
PTS080501B500RP100
Vishay Intertechnologies
$0.2469 Yes Active YES 500 Ω TEMPERATURE SENSOR,RTD,PLATINUM e3 155 °C -55 °C SURFACE MOUNT RECTANGULAR MATTE TIN SOLDER 1.25 mm 450 µm 2 mm VISHAY INTERTECHNOLOGY INC compliant Vishay SMD-2
LMT87LPM
Texas Instruments
$0.2470 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 2.7 V CMOS e3 150 °C -50 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY CYLINDRICAL Matte Tin (Sn) SOLDER 3.68 mm 6.1 mm 4.8 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01
MCP9700T-E/LT
Microchip Technology Inc
$0.2477 Yes Yes Active YES 6 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm MICROCHIP TECHNOLOGY INC compliant Microchip EAR99 8542.39.00.01
LMT88DCKR
Texas Instruments
$0.2491 Yes Yes Active YES 4 Cel 160 Ω PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 7 µA 5.5 V 2.4 V CMOS e3 130 °C -55 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 GREEN, PLASTIC, SC-70, 5 PIN
LMT85DCKR
Texas Instruments
$0.2525 Yes Yes Active YES 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.8 V CMOS e3 150 °C -50 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 TSSOP5/6,.08
TMP235A4DBZT
Texas Instruments
$0.2529 No Obsolete YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 2018-08-26
TMP236A4DBZT
Texas Instruments
$0.2529 No Obsolete YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS e4 125 °C -10 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 2018-08-26