Parametric results for: max7501msa+ under Temperature Sensors

Filter Your Search

1 - 10 of 20,019 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMP235A4DBZR
Texas Instruments
$0.1402 Yes Yes Active YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2018-08-26 Texas Instruments
TMP236A4DBZR
Texas Instruments
$0.1402 Yes Yes Active YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS e4 125 °C -10 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2018-08-26 Texas Instruments
TMP236A4DCKR
Texas Instruments
$0.1511 Yes Yes Active YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS e4 125 °C -10 °C SURFACE MOUNT 5 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant EAR99 8542.39.00.01 2018-05-18 Texas Instruments
AT30TS01-MAA5M-T
Microchip Technology Inc
$0.1549 Yes Active YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 500 µA 3.6 V 1.7 V 125 °C -20 °C SURFACE MOUNT 8 PLASTIC RECTANGULAR SOLDER 2 mm 750 µm 3 mm MICROCHIP TECHNOLOGY INC WDFN-8 compliant EAR99 8542.31.00.01 Microchip
TMP235AQDCKRQ1
Texas Instruments
$0.1806 Yes Yes Active YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2019-05-09 Texas Instruments
TMP235AQDBZRQ1
Texas Instruments
$0.1815 Yes Yes Active YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2019-05-09 Texas Instruments
TMP236AQDBZRQ1
Texas Instruments
$0.1815 Yes Yes Active YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 3.1 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2019-05-09 Texas Instruments
MCP9701T-E/LT
Microchip Technology Inc
$0.1823 Yes Yes Active YES 6 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 3.1 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm MICROCHIP TECHNOLOGY INC SC-70, 5 PIN compliant EAR99 8542.39.00.01 Microchip
TMP235A4DCKR
Texas Instruments
$0.1893 Yes Yes Active YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant EAR99 2017-12-17 Texas Instruments
TMP235AEDCKRQ1
Texas Instruments
$0.1941 Yes Yes Active YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2019-05-09 Texas Instruments