Parametric results for: DS1621 under Temperature Sensors

Filter Your Search

21 - 30 of 20,019 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMP236A2DCKR
Texas Instruments
$0.2370 Yes Yes Active YES 1 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS POSITIVE ppm/°C e4 125 °C -10 °C SURFACE MOUNT 5 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2018-05-18 Texas Instruments
TMP235A2DCKR
Texas Instruments
$0.2391 Yes Yes Active YES 1 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS POSITIVE ppm/°C e4 150 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2017-12-01 Texas Instruments SC-70, 5 PIN
MCP9700T-E/TT
Microchip Technology Inc
$0.2428 Yes Yes Active YES 6 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V POSITIVE ppm/°C e3 125 °C -40 °C TS 16949 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 950 µm 2.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
TMP236A2DBZR
Texas Instruments
$0.2460 Yes Yes Active YES 1.2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS POSITIVE ppm/°C e4 125 °C -10 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2018-08-26 Texas Instruments SOT-23, 3 PIN
TMP235A2DBZR
Texas Instruments
$0.2460 Yes Yes Active YES 1.2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS POSITIVE ppm/°C e4 150 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2018-08-26 Texas Instruments SOT-23, 3 PIN
TMP1075DGKR
Texas Instruments
$0.2542 Yes Yes Active YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SQUARE NICKEL PALLADIUM GOLD SILVER SOLDER 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2018-10-18 Texas Instruments VSSOP-8
TMP1075DR
Texas Instruments
$0.2547 Yes Yes Active YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 3.91 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
TMP390A3DRLR
Texas Instruments
$0.2599 Yes Yes Active YES 1.5 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT 3.6 V 5.5 V 1.62 V e4 130 °C -55 °C SURFACE MOUNT 6 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.2 mm 550 µm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2019-05-19 Texas Instruments
AT30TS74-UFM10-T
Microchip Technology Inc
$0.2600 Yes Yes Active YES 2-WIRE INTERFACE 3 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 800 µA 5.5 V 1.7 V e1 125 °C -40 °C SURFACE MOUNT RECTANGULAR TIN SILVER COPPER SOLDER 499 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
AT30TS74-UFM11-T
Microchip Technology Inc
$0.2600 Yes Yes Active YES 2-WIRE INTERFACE 3 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 800 µA 5.5 V 1.7 V e1 125 °C -40 °C SURFACE MOUNT RECTANGULAR TIN SILVER COPPER SOLDER 499 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip