Filter Your Search
41 - 50 of 20,019 results
|
LMT89DCKR
Texas Instruments
|
$0.2798 | Yes | Yes | Active | YES | 2.5 Cel | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | IT ALSO HAS SUPPLY VOLTAGE 2.4V TO 2.7V ... more | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TMP235AEDCKTQ1
Texas Instruments
|
$0.2854 | No | Obsolete | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-09 | |||||||
|
TMP236AQDBZTQ1
Texas Instruments
|
$0.2884 | No | Obsolete | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 3.1 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-09 | |||||||
|
TMP235AQDBZTQ1
Texas Instruments
|
$0.2884 | No | Obsolete | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-09 | ||||||
|
LMT86DCKR
Texas Instruments
|
$0.2933 | Yes | Yes | Active | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 8.1 µA | 5.5 V | 2.2 V | CMOS | e3 | 150 °C | -50 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
MCP9700BT-H/TT
Microchip Technology Inc
|
$0.2935 | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | 150 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | |||||||||||||||
|
LMT87LPGM
Texas Instruments
|
$0.2979 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | AEC-Q100; SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 2.7 V | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LMT84LPGM
Texas Instruments
|
$0.2979 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | AEC-Q100; SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.5 V | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LMT85LPGM
Texas Instruments
|
$0.2979 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | AEC-Q100; SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.8 V | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LMT84LPG
Texas Instruments
|
$0.2979 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | AEC-Q100; SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.5 V | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments |