Filter Your Search
31 - 40 of 20,019 results
|
LMT88DCKR
Texas Instruments
|
$0.2593 | Yes | Yes | Active | YES | 4 Cel | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
LMT85DCKR
Texas Instruments
|
$0.2608 | Yes | Yes | Active | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.8 V | CMOS | e3 | 150 °C | -50 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
TMP235A2DCKR
Texas Instruments
|
$0.2609 | Yes | Yes | Active | YES | 1 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-12-01 | ||||||||||||||
|
TMP235AQDCKTQ1
Texas Instruments
|
$0.2617 | No | Obsolete | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-09 | ||||||||||||||
|
TMP1075DGKR
Texas Instruments
|
$0.2623 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 4 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD SILVER | SOLDER | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-10-18 | ||||||||||||||
|
TMP1075DR
Texas Instruments
|
$0.2637 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 4 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3.91 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
LM75BGD,125
NXP Semiconductors
|
$0.2645 | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 300 µA | 5.5 V | 2.8 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 500 µm | 3 mm | NXP SEMICONDUCTORS | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, XSON-8 | compliant | 8542.39.00.01 | NXP | SON | 8 | SOT996-2 | |||||||||||||
|
LMT84LPM
Texas Instruments
|
$0.2704 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.5 V | CMOS | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | CYLINDRICAL | Matte Tin (Sn) | SOLDER | 3.68 mm | 6.1 mm | 4.8 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
LM135Z
STMicroelectronics
|
$0.2724 | Yes | Active | NO | 1 Cel | 1 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 5 mA | 3.01 V | 2.95 V | BIPOLAR | e3 | 150 °C | -55 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Matte Tin (Sn) | SOLDER | 4 mm | 5 mm | 5 mm | STMICROELECTRONICS | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||||||
|
TMP236A2DCKR
Texas Instruments
|
$0.2750 | Yes | Yes | Active | YES | 1 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 3.1 V | CMOS | e4 | 125 °C | -10 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-05-18 |