Filter Your Search
11 - 20 of 20,019 results
|
MCP9701T-E/TT
Microchip Technology Inc
|
$0.2043 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 3.1 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
LMT86LPM
Texas Instruments
|
$0.2103 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 8.1 µA | 5.5 V | 2.2 V | CMOS | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | CYLINDRICAL | Matte Tin (Sn) | SOLDER | 6.1 mm | 4.83 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TO-92, 3 PIN | |||||||||
|
LMT86QDCKRQ1
Texas Instruments
|
$0.2103 | Yes | Yes | Active | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 8.1 µA | 5.5 V | 2.2 V | CMOS | e3 | 150 °C | -50 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 5 PIN | ||||||
|
LMT85LPM
Texas Instruments
|
$0.2103 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.8 V | CMOS | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | CYLINDRICAL | Matte Tin (Sn) | SOLDER | 3.68 mm | 6.1 mm | 4.8 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TO-92, 3 PIN | |||||||
|
LMT84QDCKRQ1
Texas Instruments
|
$0.2103 | Yes | Yes | Active | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.5 V | CMOS | e3 | 150 °C | -50 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 5 PIN | |||||
|
MCP9701AT-E/TT
Microchip Technology Inc
|
$0.2179 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 3.1 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
TMP1075DSGR
Texas Instruments
|
$0.2228 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 4 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-12-23 | |||||||
|
TMP236A4DCKT
Texas Instruments
|
$0.2260 | No | Obsolete | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 3.1 V | CMOS | e4 | 125 °C | -10 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-05-18 | ||||||||
|
TMP235A4DCKT
Texas Instruments
|
$0.2260 | No | Obsolete | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-12-17 | ||||||||
|
TMP1075DSGT
Texas Instruments
|
$0.2273 | No | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 4 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-12-23 |