Filter Your Search
81 - 90 of 20,019 results
|
TMP20AIDRLR
Texas Instruments
|
$0.3985 | Yes | Yes | Active | YES | 2.5 Cel | 10 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 4 µA | 5.5 V | 1.8 V | CMOS | e4 | 150 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LMT87QDCKRQ1
Texas Instruments
|
$0.4007 | Yes | Yes | Active | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 2.7 V | CMOS | e3 | 150 °C | -50 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 5 PIN | |||||||||||
|
LM19CIZ/LFT4
Texas Instruments
|
$0.4017 | Yes | Yes | Active | NO | 2.5 Cel | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | CYLINDRICAL | MATTE TIN | SOLDER | 4.83 mm | 4.825 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SIP3,.1,50 | |||||||||||||
|
LM61CIZ/LFT2
Texas Instruments
|
$0.4096 | Yes | Yes | Active | NO | 3 Cel | 800 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 125 µA | 1.6 V | 300 mV | 10 V | 2.7 V | BIPOLAR | e3 | 100 °C | -30 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | CYLINDRICAL | MATTE TIN | SOLDER | 4.83 mm | 4.825 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TO-92, 3 PIN | |||||||||||
|
LM61BIM3/NOPB
Texas Instruments
|
$0.4096 | No | Obsolete | YES | 2 Cel | 0.8 Cel | 800 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 125 µA | 600 mV | 300 mV | 10 V | 2.7 V | BIPOLAR | e3 | 85 °C | -25 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 930 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOT-23, 3 PIN | ||||||||||
|
LM61BIZ/LFT3
Texas Instruments
|
$0.4096 | Yes | Yes | Active | NO | 2 Cel | 800 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 125 µA | 1.6 V | 300 mV | 10 V | 2.7 V | BIPOLAR | e3 | 85 °C | -25 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | CYLINDRICAL | MATTE TIN | SOLDER | 4.83 mm | 4.825 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TO-92, 3 PIN | |||||||||||
|
LMT86LP
Texas Instruments
|
$0.4135 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 8.1 µA | 5.5 V | 2.2 V | CMOS | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | CYLINDRICAL | Matte Tin (Sn) | SOLDER | 6.1 mm | 4.83 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TO-92, 3 PIN | |||||||||||||||
|
MCP9700-E/TO
Microchip Technology Inc
|
$0.4170 | Yes | Yes | Active | NO | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Matte Tin (Sn) | SOLDER | 4.826 mm | 4.826 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
MCP9701-E/TO
Microchip Technology Inc
|
$0.4182 | Yes | Yes | Active | NO | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 3.1 V | e3 | 125 °C | -40 °C | TS 16949 | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Matte Tin (Sn) | SOLDER | 4.826 mm | 4.826 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
LM75AD,118
NXP Semiconductors
|
$0.4197 | Yes | Not Recommended | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | THERMAL WATCHDOG | 11 | 1 mA | 5.5 V | 2.8 V | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 8 | compliant | 8542.39.00.01 | NXP | 3.9 MM, MS-012, PLASTIC, SO-8 | SOT96-1 |