Filter Your Search
91 - 100 of 20,019 results
|
EMC1843T-1E/RW
Microchip Technology Inc
|
$0.4209 | Yes | Active | YES | 2-WIRE INTERFACE | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | TS 16949 | 11 | 432 µA | 400 mV | 3.6 V | 1.62 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC | SQUARE | MATTE TIN | SOLDER | 2 mm | 730 µm | 2 mm | MICROCHIP TECHNOLOGY INC | WDFN-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||||||||||||
|
STLM20W87F
STMicroelectronics
|
$0.4214 | Yes | Active | YES | 1.5 Cel | 0.4 Cel | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 8 µA | 5.5 V | 2.7 V | e3 | 130 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 1.1 mm | 2 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOT323-5, SC70, 5 PIN | compliant | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||||
|
PCT2075GVX
NXP Semiconductors
|
$0.4281 | Yes | Obsolete | YES | 3.3 V | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G6 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NXP SEMICONDUCTORS | TSOP-6 | compliant | EAR99 | 8542.39.00.01 | NXP | TSOP | 6 | SOT1353-1 | |||||||||||||||||||||||||||
|
MAX6577ZUT+T
Maxim Integrated Products
|
$0.4316 | Yes | Yes | Transferred | YES | 1-WIRE INTERFACE | 5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 140 µA | NEGATIVE/POSITIVE ppm/°C | e3 | 125 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | MATTE TIN | SOLDER | 1.62 mm | 1.1 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
TMP144YFFR
Texas Instruments
|
$0.4328 | Yes | Yes | Active | YES | 1-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 3 µA | 2.64 V | 400 mV | 3.6 V | 1.4 V | e1 | 125 °C | -40 °C | SURFACE MOUNT | 4 | UNSPECIFIED | BGA4,2X2,16 | RECTANGULAR | TIN SILVER COPPER | SOLDER | 760 µm | 325 µm | 960 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-07-27 | |||||||||||||||||||||||||||||
|
TMP75AQDGKRQ1
Texas Instruments
|
$0.4329 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | AEC-Q100 | 12 | 85 µA | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD SILVER | SOLDER | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||
|
TMP390A2DRLT
Texas Instruments
|
$0.4363 | No | Obsolete | YES | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 3.6 V | 5.5 V | 1.62 V | e4 | 130 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-19 | |||||||||||||||||||||||||||||||||||
|
PCT2075GV/N005X
NXP Semiconductors
|
$0.4405 | Yes | Obsolete | YES | 3.3 V | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G6 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NXP SEMICONDUCTORS | TSOP-6 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||||||||||||||||||
|
TMP75AQDRQ1
Texas Instruments
|
$0.4415 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | AEC-Q100 | 12 | 85 µA | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 8 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||||||
|
TMP390AQDRLTQ1
Texas Instruments
|
$0.4475 | No | Obsolete | YES | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 1 µA | 5.5 V | 1.62 V | e4 | 130 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.2 mm | 600 µm | 1.6 mm | TEXAS INSTRUMENTS INC | FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-03-22 |