Parametric results for: EMC1053-1-ACZL-TR under Temperature Sensors

Filter Your Search

21 - 30 of 20,019 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PTS080501B500RP100
Vishay Intertechnologies
$0.2283 Yes Active YES 500 Ω TEMPERATURE SENSOR,RTD,PLATINUM e3 155 °C -55 °C SURFACE MOUNT RECTANGULAR MATTE TIN SOLDER 1.25 mm 450 µm 2 mm VISHAY INTERTECHNOLOGY INC SMD-2 compliant Vishay
TMP1075DSGR
Texas Instruments
$0.2293 Yes Yes Active YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SQUARE NICKEL PALLADIUM GOLD SOLDER 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 2018-12-23
MCP9700T-E/TT
Microchip Technology Inc
$0.2356 Yes Yes Active YES 6 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 950 µm 2.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip EAR99 8542.39.00.01
MCP9700T-E/LT
Microchip Technology Inc
$0.2462 Yes Yes Active YES 6 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm MICROCHIP TECHNOLOGY INC compliant Microchip EAR99 8542.39.00.01
TMP235A4DBZT
Texas Instruments
$0.2529 No Obsolete YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 2018-08-26
TMP236A4DBZT
Texas Instruments
$0.2529 No Obsolete YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS e4 125 °C -10 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR NICKEL PALLADIUM GOLD SILVER SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 2018-08-26
LMT85QDCKRQ1
Texas Instruments
$0.2570 Yes Yes Active YES 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.8 V CMOS e3 150 °C -50 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SC-70, 5 PIN compliant Texas Instruments EAR99 8542.39.00.01
SM72480SDE-120/NOPB
Texas Instruments
$0.2570 Yes Yes Not Recommended YES 1.8 Cel TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTTION 16 µA 5.5 V 1.6 V e3 150 °C -50 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.1,25 RECTANGULAR MATTE TIN SOLDER 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC WSON-6 compliant Texas Instruments
TMP1075DGKT
Texas Instruments
$0.2572 No Obsolete YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SQUARE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01
LMT87LPM
Texas Instruments
$0.2579 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 2.7 V CMOS e3 150 °C -50 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY CYLINDRICAL Matte Tin (Sn) SOLDER 3.68 mm 6.1 mm 4.8 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01