Filter Your Search
21 - 30 of 20,019 results
|
MCP9700BT-E/TT
Microchip Technology Inc
|
$0.2274 | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||
|
MCP9700T-E/TT
Microchip Technology Inc
|
$0.2353 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 950 µm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.39.00.01 | |||||||
|
LMT85QDCKRQ1
Texas Instruments
|
$0.2466 | Yes | Yes | Active | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.8 V | CMOS | e3 | 150 °C | -50 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | GREEN, PLASTIC, SC-70, 5 PIN | |||||
|
PTS080501B500RP100
Vishay Intertechnologies
|
$0.2469 | Yes | Active | YES | 500 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | e3 | 155 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 450 µm | 2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SMD-2 | ||||||||||||||||||
|
LMT87LPM
Texas Instruments
|
$0.2470 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 2.7 V | CMOS | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | CYLINDRICAL | Matte Tin (Sn) | SOLDER | 3.68 mm | 6.1 mm | 4.8 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||
|
MCP9700T-E/LT
Microchip Technology Inc
|
$0.2477 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.39.00.01 | |||||||
|
LMT88DCKR
Texas Instruments
|
$0.2491 | Yes | Yes | Active | YES | 4 Cel | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | GREEN, PLASTIC, SC-70, 5 PIN | ||||||
|
LMT85DCKR
Texas Instruments
|
$0.2525 | Yes | Yes | Active | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.8 V | CMOS | e3 | 150 °C | -50 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | TSSOP5/6,.08 | ||||||
|
TMP235A4DBZT
Texas Instruments
|
$0.2529 | No | Obsolete | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2018-08-26 | ||||||||
|
TMP236A4DBZT
Texas Instruments
|
$0.2529 | No | Obsolete | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 3.1 V | CMOS | e4 | 125 °C | -10 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2018-08-26 |