Filter Your Search
61 - 70 of 19,185 results
|
AMM20B5B1BLASL396
Bourns Inc
|
$34.0618 | Yes | Active | NO | 0.05-4.95V | 0.5 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | 12 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | TIN | SOLDER | BOURNS INC | not_compliant | ||||
|
AMM20B5A1CLASL180
Bourns Inc
|
$34.0618 | Yes | Active | NO | 0.05-4.95V | 0.3 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | 12 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | TIN | SOLDER | BOURNS INC | not_compliant | ||||
|
AMM20B5A1AHASL132
Bourns Inc
|
$34.0618 | Yes | Active | NO | 0.05-4.95V | 1 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | 15 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | TIN | SOLDER | BOURNS INC | not_compliant | ||||
|
AMM20B5A1BLASL380
Bourns Inc
|
$34.0618 | Yes | Yes | Active | NO | 0.05-4.95V | 0.5 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | 12 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | TIN | SOLDER | BOURNS INC | not_compliant | Bourns | ||
|
AMM20B5A1BLASL332
Bourns Inc
|
$34.0618 | Yes | Yes | Active | NO | 0.05-4.95V | 0.5 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | 12 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | TIN | SOLDER | BOURNS INC | not_compliant | Bourns | ||
|
AMM20B5A1BLASL324
Bourns Inc
|
$34.0618 | Yes | Yes | Active | NO | 0.05-4.95V | 0.5 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | 12 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | TIN | SOLDER | BOURNS INC | not_compliant | Bourns | ||
|
AMM20B5A1BLASL348
Bourns Inc
|
$34.0618 | Yes | Yes | Active | NO | 0.05-4.95V | 0.5 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | 12 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | TIN | SOLDER | BOURNS INC | not_compliant | Bourns | ||
|
AMM20B5A1CHASL380
Bourns Inc
|
$34.0618 | Yes | Yes | Active | NO | 0.05-4.95V | 0.3 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | 15 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | TIN | SOLDER | BOURNS INC | not_compliant | |||
|
AMM20B5A1BLASL356
Bourns Inc
|
$34.0618 | Yes | Yes | Active | NO | 0.05-4.95V | 0.5 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | 12 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | TIN | SOLDER | BOURNS INC | not_compliant | Bourns | ||
|
AMM20B5B1BHASL318
Bourns Inc
|
$34.0618 | Yes | Yes | Active | NO | 0.05-4.95V | 0.5 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | 15 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | TIN | SOLDER | BOURNS INC | not_compliant | Bourns |