Filter Your Search
31 - 40 of 19,185 results
|
SI7201-B-09-IB
Silicon Laboratories Inc
|
$0.5800 | Yes | Obsolete | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | unknown | Silicon Labs | ||||||||||||||||||||
|
SI7216-B-00-IVR
Silicon Laboratories Inc
|
$0.5850 | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-05 | |||||||||||||||||||||
|
SI7201-B-11-IB
Silicon Laboratories Inc
|
$0.6200 | Yes | Obsolete | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | unknown | Silicon Labs | ||||||||||||||||||||
|
SI7211-B-00-IB
Silicon Laboratories Inc
|
$0.6400 | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | unknown | Silicon Labs | 2018-10-31 | |||||||||||||||||||
|
SI7201-B-09-IBR
Silicon Laboratories Inc
|
$0.6590 | Yes | Obsolete | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | unknown | Silicon Labs | ||||||||||||||||||||
|
S-57M1NBL1B-M3T1U
ABLIC Inc.
|
$0.6703 | Active | YES | 0.4-4.6V | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 2 mA | 5.5 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.15 mm | 2.9 mm | ABLIC INC | compliant | ||||||||
|
S-57M1CBH1B-M3T1U
ABLIC Inc.
|
$0.6703 | Active | YES | 0.4-4.6V | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 2 mA | 5.5 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.3 mm | 2.9 mm | ABLIC INC | compliant | ||||||||
|
S-57M1NBH1B-M3T1U
ABLIC Inc.
|
$0.6703 | Active | YES | 0.40V | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 2 mA | 5.5 V | 2.7 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.3 mm | 2.9 mm | ABLIC INC | compliant | ||||||||
|
SI7201-B-11-IBR
Silicon Laboratories Inc
|
$0.7044 | Yes | Obsolete | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | unknown | Silicon Labs | ||||||||||||||||||||
|
SS411P
Honeywell Sensing and Control
|
$0.7308 | Yes | Active | NO | 1.5 µs | LINEAR POSITION SENSOR, HALL EFFECT | DIGITAL CURRENT | 14 mA | 4 mA | 7 V | 2.7 V | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 3 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | PACKAGE-3 |