Parametric results for: 6126V5A125L.5 under Rotary Position Sensors

Filter Your Search

21 - 30 of 19,185 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RTY090HVNAX
Honeywell Sensing and Control
$1.0000 Active 90 deg 0.4-4.5V PBT PLASTIC ROTARY POSITION SENSOR,HALL EFFECT VOLTAGE OUTPUT IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 32 mA 30 V 10 V 125 °C -40 °C CONNECTOR HONEYWELL SENSING AND CONTROL unknown Honeywell
RTY090HVNAA
Honeywell Sensing and Control
$1.0000 Active 90 deg 0.4-4.5V PBT PLASTIC ROTARY POSITION SENSOR,HALL EFFECT VOLTAGE OUTPUT IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 32 mA 30 V 10 V 125 °C -40 °C CONNECTOR HONEYWELL SENSING AND CONTROL unknown Honeywell
SI7201-B-01-FV
Silicon Laboratories Inc
$1.1005 Yes Active LINEAR POSITION SENSOR, HALL EFFECT e3 Matte Tin (Sn) SILICON LABORATORIES INC compliant Silicon Labs 2017-07-19
SI7210-B-00-IVR
Silicon Laboratories Inc
$1.1097 Yes Active LINEAR POSITION SENSOR, HALL EFFECT SILICON LABORATORIES INC compliant Silicon Labs 2017-07-19
SS411P
Honeywell Sensing and Control
$1.1299 Yes Active NO 1.5 µs LINEAR POSITION SENSOR, HALL EFFECT DIGITAL CURRENT 14 mA 4 mA 7 V 2.7 V 150 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 1.6 mm 3 mm 4.1 mm HONEYWELL SENSING AND CONTROL compliant Honeywell PACKAGE-3
SI7211-B-00-IVR
Silicon Laboratories Inc
$1.1631 Yes Active MAGNETIC FIELD SENSOR,HALL EFFECT SILICON LABORATORIES INC compliant Silicon Labs 2017-07-05
SI7212-B-00-IV
Silicon Laboratories Inc
$1.1748 Yes Active MAGNETIC FIELD SENSOR,HALL EFFECT e3 Matte Tin (Sn) SILICON LABORATORIES INC compliant Silicon Labs 2017-07-05
SI7201-B-02-FV
Silicon Laboratories Inc
$1.1810 Yes Active LINEAR POSITION SENSOR, HALL EFFECT e3 Matte Tin (Sn) SILICON LABORATORIES INC compliant Silicon Labs 2017-07-19
SI7203-B-00-FV
Silicon Laboratories Inc
$1.1951 Yes Active LINEAR POSITION SENSOR, HALL EFFECT e3 Matte Tin (Sn) SILICON LABORATORIES INC compliant Silicon Labs 2017-07-19
SI7213-B-00-IV
Silicon Laboratories Inc
$1.2103 Yes Active MAGNETIC FIELD SENSOR,HALL EFFECT e3 Matte Tin (Sn) SILICON LABORATORIES INC compliant Silicon Labs 2017-07-05