Filter Your Search
31 - 40 of 19,185 results
|
SS349RT
Honeywell Sensing and Control
|
$1.2590 | Yes | Active | YES | 1.5 µs | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 6 mA | 24 V | 3 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||||
|
SI7217-B-01-IV
Silicon Laboratories Inc
|
$1.2915 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-05 | |||||||||||||||||||||||||
|
SI7211-B-00-IV
Silicon Laboratories Inc
|
$1.2975 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | Silicon Labs | 2017-07-05 | |||||||||||||||||||||||||
|
SS341RT
Honeywell Sensing and Control
|
$1.3198 | Yes | Active | YES | 1.5 µs | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 6 mA | 24 V | 3 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||||
|
SS343RT
Honeywell Sensing and Control
|
$1.4589 | Yes | Active | YES | 1.5 µs | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 6 mA | 24 V | 3 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||||
|
SS443R
Honeywell Sensing and Control
|
$1.6378 | Yes | Active | NO | 5 mT | 20.5 mT | 4 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | REVERSE POLARITY PROTECTION | UNIPOLAR | 8 mA | 24 V | 3 V | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | SIP3,.03,50 | RECTANGULAR | SOLDER | 1.6 mm | 3 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | EAR99 | ||||||
|
SI7210-B-12-IM2
Silicon Laboratories Inc
|
$1.7067 | Yes | Obsolete | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | unknown | Silicon Labs | ||||||||||||||||||||||||||
|
SI7210-B-15-IM2
Silicon Laboratories Inc
|
$1.7474 | Yes | Obsolete | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | unknown | Silicon Labs | ||||||||||||||||||||||||||
|
SS441R
Honeywell Sensing and Control
|
$1.8063 | Yes | Active | NO | 4 mT | 13.5 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | REVERSE POLARITY PROTECTION | UNIPOLAR | 8 mA | 24 V | 3 V | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | SIP3,.03,50 | RECTANGULAR | SOLDER | 1.6 mm | 3 mm | 4.1 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | |||||||
|
SI7210-B-10-IM2
Silicon Laboratories Inc
|
$1.9100 | Yes | Obsolete | LINEAR POSITION SENSOR, HALL EFFECT | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | unknown | Silicon Labs |