Parametric results for: 6121V5A325L.5FS under Rotary Position Sensors

Filter Your Search

41 - 50 of 19,185 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IPS2550DE1R
Renesas Electronics Corporation
$6.6305 Yes Yes Active YES 360 deg I2C INTERFACE 0.66-2.64V PLASTIC ROTARY POSITION SENSOR,INDUCTIVE DIGITAL VOLTAGE ITS ALSO OPERATES 5V NOMINAL SUPPLY 12 mA 3.6 V 3 V 160 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 4.4 mm 1.05 mm 5 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-16 16 ENG16P3 compliant NLR 8542310001 Renesas Electronics
DPP401G000
TE Connectivity
$7.8402 Yes Yes Active ROTARY POSITION SENSOR,MAGNETORESISTIVE TE CONNECTIVITY LTD compliant TE Connectivity
AEAT-8800-Q24
Broadcom Limited
$8.1983 Yes Active YES 360 deg 3-WIRE INTERFACE 0.40-4.50V ROTARY POSITION SENSOR,HALL EFFECT DIGITAL VOLTAGE IT ALSO OPERATES FROM 4.5 TO 5.5V SUPPLY VOLTAGE 24 mA 3.6 V 3 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 5 mm 850 µm 5 mm BROADCOM LTD QFN-24 compliant
SR16C-N
Honeywell Sensing and Control
$13.8750 Yes Yes Active SPEED SENSOR HONEYWELL SENSING AND CONTROL compliant EAR99
6127V1A360L.5FS
TT electronics / BI Technologies
$14.4602 Active 0.2-4.8V 0.5 % ROTARY POSITION SENSOR,HALL EFFECT ANALOG VOLTAGE 11 mA 5.5 V 4.5 V 125 °C -40 °C ROUND 13.54 mm 22.23 mm BI TECHNOLOGIES CORP unknown
55300-00-02-A
Littelfuse Inc
$14.7541 Yes Active NO 4 ms -8-8mA ROTARY POSITION SENSOR,HALL EFFECT ANALOG CURRENT EMC PROTECTION 16 mA 5.5 V 4.5 V 105 °C -40 °C PANEL MOUNT RECTANGULAR WIRE 20.4 mm 6.35 mm 28.5 mm LITTELFUSE INC unknown LITTELFUSE
PSC360G2-F2AA-C0002-ERA360-05K
Amphenol Piher
$16.8274 Yes Active 360 deg 1 % ROTARY POSITION SENSOR,HALL EFFECT ANALOG VOLTAGE 17 mA 5.5 V 4.5 V 125 °C -40 °C WIRE PIHER SENSORS AND CONTROLS SA unknown PIHER
55300-00-02-C
Littelfuse Inc
$18.4400 Yes Active NO 4 ms -8-8mA ROTARY POSITION SENSOR,HALL EFFECT ANALOG CURRENT EMC PROTECTION 16 mA 5.5 V 4.5 V 105 °C -40 °C PANEL MOUNT RECTANGULAR CONNECTOR 20.4 mm 6.35 mm 28.5 mm LITTELFUSE INC unknown
SR16C-J6
Honeywell Sensing and Control
$20.3050 Yes Yes Active SPEED SENSOR HONEYWELL SENSING AND CONTROL compliant
VS10C-3
TDK-Lambda Corporation
$24.0693 Yes Transferred ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC TDK-LAMBDA CORP compliant