Filter Your Search
41 - 50 of 19,185 results
|
IPS2550DE1R
Renesas Electronics Corporation
|
$6.6305 | Yes | Yes | Active | YES | 360 deg | I2C INTERFACE | 0.66-2.64V | PLASTIC | ROTARY POSITION SENSOR,INDUCTIVE | DIGITAL VOLTAGE | ITS ALSO OPERATES 5V NOMINAL SUPPLY | 12 mA | 3.6 V | 3 V | 160 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 4.4 mm | 1.05 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-16 | 16 | ENG16P3 | compliant | NLR | 8542310001 | Renesas Electronics | ||||
|
DPP401G000
TE Connectivity
|
$7.8402 | Yes | Yes | Active | ROTARY POSITION SENSOR,MAGNETORESISTIVE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
AEAT-8800-Q24
Broadcom Limited
|
$8.1983 | Yes | Active | YES | 360 deg | 3-WIRE INTERFACE | 0.40-4.50V | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL VOLTAGE | IT ALSO OPERATES FROM 4.5 TO 5.5V SUPPLY VOLTAGE | 24 mA | 3.6 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 5 mm | 850 µm | 5 mm | BROADCOM LTD | QFN-24 | compliant | ||||||||||||
|
SR16C-N
Honeywell Sensing and Control
|
$13.8750 | Yes | Yes | Active | SPEED SENSOR | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | ||||||||||||||||||||||||||||
|
6127V1A360L.5FS
TT electronics / BI Technologies
|
$14.4602 | Active | 0.2-4.8V | 0.5 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 11 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | ROUND | 13.54 mm | 22.23 mm | BI TECHNOLOGIES CORP | unknown | ||||||||||||||||||||
|
55300-00-02-A
Littelfuse Inc
|
$14.7541 | Yes | Active | NO | 4 ms | -8-8mA | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | EMC PROTECTION | 16 mA | 5.5 V | 4.5 V | 105 °C | -40 °C | PANEL MOUNT | RECTANGULAR | WIRE | 20.4 mm | 6.35 mm | 28.5 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||
|
PSC360G2-F2AA-C0002-ERA360-05K
Amphenol Piher
|
$16.8274 | Yes | Active | 360 deg | 1 % | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | 17 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | WIRE | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | ||||||||||||||||||||
|
55300-00-02-C
Littelfuse Inc
|
$18.4400 | Yes | Active | NO | 4 ms | -8-8mA | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | EMC PROTECTION | 16 mA | 5.5 V | 4.5 V | 105 °C | -40 °C | PANEL MOUNT | RECTANGULAR | CONNECTOR | 20.4 mm | 6.35 mm | 28.5 mm | LITTELFUSE INC | unknown | ||||||||||||||
|
SR16C-J6
Honeywell Sensing and Control
|
$20.3050 | Yes | Yes | Active | SPEED SENSOR | HONEYWELL SENSING AND CONTROL | compliant | |||||||||||||||||||||||||||||
|
VS10C-3
TDK-Lambda Corporation
|
$24.0693 | Yes | Transferred | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | TDK-LAMBDA CORP | compliant |