Filter Your Search
81 - 90 of 31,169 results
|
VCNL4200
Vishay Intertechnologies
|
$1.9847 | Yes | Active | YES | 1.5 m | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | 350 µA | 3.6 V | 2.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.8 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | PACKAGE-10 | unknown | Vishay | ||||||||||||
|
59025-2-T-02-A
Littelfuse Inc
|
$1.9857 | Active | 1 ms | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | LG-MAX | 105 °C | -20 °C | CYLINDRICAL | CABLE | 25.4 mm | 6.22 mm | LITTELFUSE INC | HERMETICALLY SEALED PACKAGE | unknown | LITTELFUSE | ||||||||||||||||||
|
MK04-1A66C-1000W
Standex-Meder Electronics
|
$2.0030 | Yes | Active | NO | 1-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 1.25 A | 180 V | 70 °C | -30 °C | PANEL MOUNT | RECTANGULAR | WIRE | 13.9 mm | 5.9 mm | 23 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBRE REINFORCED | |||||||||||||||
|
MK04-1A66B-500W
Standex-Meder Electronics
|
$2.0204 | Yes | Active | NO | 1-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 1.25 A | 180 V | 70 °C | -30 °C | PANEL MOUNT | RECTANGULAR | WIRE | 13.9 mm | 5.9 mm | 23 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBRE REINFORCED | |||||||||||||||
|
APDS-9950
Broadcom Limited
|
$2.0430 | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 % | PROXIMITY SENSOR,PHOTOELECTRIC | 330 µA | 3.5 V | 2.5 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.36 mm | 1.35 mm | 3.94 mm | BROADCOM INC | compliant | Avago Technologies | |||||||||||||
|
SX9338IULTRT
Semtech Corporation
|
$2.0451 | Yes | Active | PROXIMITY SENSOR,CAPACITIVE | SEMTECH CORP | unknown | ||||||||||||||||||||||||||||
|
59145-1-U-02-A
Littelfuse Inc
|
$2.0530 | Active | PROXIMITY SENSOR,MAGNETIC | e3 | Tin (Sn) | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||
|
HSDL-9100-024
Broadcom Limited
|
$2.0680 | Yes | Active | YES | 6 µs | 60 mm | 0.01mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT | 100 mA | 1.65 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.35 mm | 2.7 mm | 6.9 mm | BROADCOM LTD | compliant | Avago Technologies | EAR99 | 8542.39.00.01 | |||||||||
|
MK04-1A66B-1800W
Standex-Meder Electronics
|
$2.1126 | Active | NO | 1-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 1.25 A | 180 V | 70 °C | -30 °C | PANEL MOUNT | RECTANGULAR | WIRE | 5.9 mm | 13.9 mm | 23 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBRE REINFORCED | ||||||||||||||||
|
59022-4-T-02-F
Littelfuse Inc
|
$2.1249 | Yes | Active | PROXIMITY SENSOR,PHOTOELECTRIC | 105 °C | -40 °C | CYLINDRICAL | CABLE | 25.4 mm | 5.8 mm | LITTELFUSE INC | unknown | LITTELFUSE |