Parametric results for: E2A-M12LN05-M1-B1 under Proximity Sensors

Filter Your Search

61 - 70 of 31,176 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MK06-8-C
Standex-Meder Electronics
$1.4549 Active NO 1-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.3 mm 4.2 mm 22.32 mm MEDER ELECTRONIC AG unknown STANDEXMEDER PBT GLASS FIBRE REINFORCED
59170-1-S-00-C
Littelfuse Inc
$1.4603 Yes Active YES 1 ms PROXIMITY SENSOR,PHOTOELECTRIC e3 125 °C -40 °C SURFACE MOUNT RECTANGULAR MATTE TIN SOLDER 2.29 mm 2.29 mm 11.43 mm LITTELFUSE INC compliant LITTELFUSE EAR99 8536.50.70.00
59170-1-U-00-C
Littelfuse Inc
$1.4641 Active YES 1 ms PROXIMITY SENSOR,PHOTOELECTRIC 125 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.29 mm 2.29 mm 11.43 mm LITTELFUSE INC unknown LITTELFUSE HERMETICALLY SEALED PACKAGE
MK31-B-3
Standex-Meder Electronics
$1.4834 Yes Active PROXIMITY SENSOR,MAGNETIC STANDEX-MEDER ELECTRONICS compliant Meder 2019-02-05
59135-1-S-02-A
Littelfuse Inc
$1.4880 Yes Active NO PROXIMITY SENSOR,MAGNETIC 500 mA 150 °C -40 °C FLANGE MOUNT RECTANGULAR CABLE 19.05 mm 6.35 mm 28.57 mm LITTELFUSE INC compliant LITTELFUSE
59040-1-T-02-A
Littelfuse Inc
$1.4924 Yes Active 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 105 °C -40 °C CYLINDRICAL WIRE 31 mm 10.7 mm LITTELFUSE INC unknown LITTELFUSE
MK16-D-2
Standex-Meder Electronics
$1.5142 Yes Active YES PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.3 mm 2.3 mm 11.5 mm STANDEX-MEDER ELECTRONICS compliant Meder EPOXY RESIN
59050-1-V-00-0
Littelfuse Inc
$1.5200 Active NO 1 ms PROXIMITY SENSOR,PHOTOELECTRIC LG-MAX, WD-MAX 105 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.57 mm 6.73 mm 22.86 mm LITTELFUSE INC unknown
MK04-1A66B-500W
Standex-Meder Electronics
$1.5275 Yes Active NO 1-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 1.25 A 180 V 70 °C -30 °C PANEL MOUNT RECTANGULAR WIRE 13.9 mm 5.9 mm 23 mm STANDEX-MEDER ELECTRONICS compliant STANDEXMEDER PBT GLASS FIBRE REINFORCED
MK23-85-E-2
Standex-Meder Electronics
$1.5762 Yes Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER 21 mm STANDEX-MEDER ELECTRONICS compliant Meder