Parametric results for: WTB2S-2N1380 under Proximity Sensors

Filter Your Search

51 - 60 of 31,176 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VCNL40301X01-GS08
Vishay Intertechnologies
$1.2368 Yes Active YES 1000 ns 300 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM DIGITAL OUTPUT 300 µA 3.6 V 2.5 V e4 105 °C -40 °C SURFACE MOUNT RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2.36 mm 750 µm 4 mm VISHAY INTERTECHNOLOGY INC unknown 2018-08-28 6.8 17.75 120.7 Proximity Sensors Prox, ALS w/IR, I2C 7-bit Slave 0x51 Vishay 2023-03-07 16:10:32 20 6.8 136 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 1303-00-0, 7440-02-0, 1333-86-4, 7440-38-2 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
VCNL4030X01-GS08
Vishay Intertechnologies
$1.2436 Yes Active YES 1000 ns 300 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM DIGITAL OUTPUT 300 µA 3.6 V 2.5 V e4 105 °C -40 °C SURFACE MOUNT RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2.36 mm 750 µm 4 mm VISHAY INTERTECHNOLOGY INC compliant 2018-08-28 6.8 17.75 120.7 Proximity Sensors Ambient Light Sensor AEC-Q101 Qualified Vishay 2024-05-23 14:56:45 20 6.8 136 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-01-17 99 YES 7440-38-2, 1303-00-0, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
AT42QT1070-SSUR
Microchip Technology Inc
$1.2437 Yes Active YES 0.60-2.60 TOUCH SENSOR DIGITAL VOLTAGE OPEN-DRAIN 5.5 V 1.8 V e3 85 °C -40 °C SURFACE MOUNT 14 SQUARE Matte Tin (Sn) 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC compliant 6.55 151.15 990.032 MICROCHIP - AT42QT1070-SSUR - SENSOR, QTOUCH, 7-KEY, 14SOIC Microchip 2023-03-07 16:10:32 6.8 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2020-06-25 e DRC Conflict Free Undeterminable CMRT V2.00 [object Object],[object Object],[object ... more SOIC-14 EAR99 8542.31.00.01 [object Object],[object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object Object]
VCNL4035X01-GS08
Vishay Intertechnologies
$1.2993 Yes Active VISHAY INTERTECHNOLOGY INC unknown 2017-03-08 VISHAY - VCNL4035X01-GS08 - PHOTO SENSOR, AEC-Q100, DIGITAL, 500MM Vishay 2023-03-07 16:10:32 6.8 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more
MK06-8-B
Standex-Meder Electronics
$1.3048 Active NO 1-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.3 mm 4.2 mm 22.32 mm MEDER ELECTRONIC AG unknown Meder 2019-06-18 07:28:11 6.8 Commercial Extended: -20C to +85C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free Undeterminable CMRT V5.01 PBT GLASS FIBRE REINFORCED
RPR-0720
ROHM Semiconductor
$1.3216 Active YES I2C INTERFACE PROXIMITY SENSOR, IR DIGITAL VOLTAGE 500 µA 3.6 V 1.7 V 85 °C -30 °C SURFACE MOUNT RECTANGULAR SOLDER 1 mm 550 µm 2 mm ROHM CO LTD unknown Proximity Sensors Miniature Proximity Se... more ROHM Semiconductor 2024-02-22 11:26:33 6.8 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) 2013-12-16 DRC Conflict Free CMRT V6.10 [object Object],[object Object],[object ... more PACKAGE-6
AT42QT1070-MMHR
Microchip Technology Inc
$1.3247 Yes Active YES 0.60-2.60 TOUCH SENSOR DIGITAL VOLTAGE OPEN-DRAIN 5.5 V 1.8 V e4 85 °C -40 °C SURFACE MOUNT 20 SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) 3 mm 850 µm 3 mm MICROCHIP TECHNOLOGY INC compliant 6.55 55.05 360.578 Microchip 2023-04-19 09:13:23 6.8 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2020-06-25 e DRC Conflict Free Undeterminable CMRT V2.00 [object Object],[object Object],[object ... more VQFN-20 EAR99 8542.31.00.01 [object Object]
MK22-B-2
Standex-Meder Electronics
$1.3571 Yes Active YES PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.95 mm 2.3 mm 11.6 mm STANDEX-MEDER ELECTRONICS compliant STANDEXMEDER 2024-08-28 09:16:02 6.8 Automotive: -40C to +130C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free CMRT V6.40
VCNL4020X01-GS08
Vishay Intertechnologies
$1.4225 Yes Active YES 200 mm 1 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC DIGITAL OUTPUT 2 µA 3.6 V 2.5 V 105 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.4 mm 830 µm 4.9 mm VISHAY INTERTECHNOLOGY INC unknown Proximity Sensors Proximity/IR Emitter AEC-Q101 Qualified Vishay 2023-08-03 10:21:14 6.8 Industrial: -40C to +105C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 [object Object],[object Object]
MK21P-1A66C-500W
Standex-Meder Electronics
$1.4456 Active NO 100 µs 1-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 70 °C -30 °C PANEL MOUNT RECTANGULAR CABLE 19 mm 6.25 mm 28.5 mm STANDEX-MEDER ELECTRONICS compliant Meder 2019-03-18 10:55:46 6.8 Commercial Extended: -30C to +70C 2018-01-15 DRC Conflict Free Undeterminable CMRT V5.01 [object Object],[object Object],[object ... more CRASTIN SK655FR1