Filter Your Search
51 - 60 of 31,176 results
|
59040-4-T-02-F
Littelfuse Inc
|
$1.1887 | Yes | End Of Life | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 105 °C | -40 °C | CYLINDRICAL | WIRE | 31 mm | 10.7 mm | LITTELFUSE INC | unknown | LITTELFUSE | PLASTIC | ||||||||||||||||||||||
|
AT42QT1070-SSUR
Microchip Technology Inc
|
$1.1985 | Yes | Active | YES | 0.60-2.60 | TOUCH SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 5.5 V | 1.8 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 14 | SQUARE | Matte Tin (Sn) | 3.9 mm | 1.75 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-14 | EAR99 | 8542.31.00.01 | |||||||||||
|
VCNL4040M3OE
Vishay Intertechnologies
|
$1.2021 | Yes | Active | YES | 200 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | 300 µA | 3.6 V | 2.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 1.1 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||
|
VCNL4030X01-GS08
Vishay Intertechnologies
|
$1.2148 | Yes | Active | YES | 1000 ns | 300 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL OUTPUT | 300 µA | 3.6 V | 2.5 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2.36 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 2018-08-28 | |||||||||||
|
AT42QT1070-MMHR
Microchip Technology Inc
|
$1.2715 | Yes | Active | YES | 0.60-2.60 | TOUCH SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 5.5 V | 1.8 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 20 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | 3 mm | 850 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | VQFN-20 | EAR99 | 8542.31.00.01 | |||||||||||
|
VCNL4035X01-GS08
Vishay Intertechnologies
|
$1.2993 | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 2017-03-08 | ||||||||||||||||||||||||||||||
|
MK06-8-B
Standex-Meder Electronics
|
$1.3048 | Active | NO | 1-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 3.3 mm | 4.2 mm | 22.32 mm | MEDER ELECTRONIC AG | unknown | Meder | PBT GLASS FIBRE REINFORCED | ||||||||||||||||||||
|
RPR-0720
ROHM Semiconductor
|
$1.3216 | Active | YES | I2C INTERFACE | PROXIMITY SENSOR, IR | DIGITAL VOLTAGE | 500 µA | 3.6 V | 1.7 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1 mm | 550 µm | 2 mm | ROHM CO LTD | unknown | ROHM Semiconductor | PACKAGE-6 | ||||||||||||||||
|
MK22-B-2
Standex-Meder Electronics
|
$1.3495 | Yes | Active | YES | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.95 mm | 2.3 mm | 11.6 mm | STANDEX-MEDER ELECTRONICS | compliant | STANDEXMEDER | |||||||||||||||||||||
|
VCNL4020X01-GS08
Vishay Intertechnologies
|
$1.3625 | Yes | Active | YES | 200 mm | 1 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL OUTPUT | 2 µA | 3.6 V | 2.5 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.4 mm | 830 µm | 4.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 |