Parametric results for: BC3-S12-AP6X/S100 under Proximity Sensors

Filter Your Search

51 - 60 of 31,169 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT42QT1070-MMHR
Microchip Technology Inc
$1.3097 Yes Active YES 0.60-2.60 TOUCH SENSOR DIGITAL VOLTAGE OPEN-DRAIN 5.5 V 1.8 V e4 85 °C -40 °C SURFACE MOUNT 20 SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) 3 mm 850 µm 3 mm MICROCHIP TECHNOLOGY INC VQFN-20 compliant EAR99 8542.31.00.01 Microchip
RPR-0720
ROHM Semiconductor
$1.3216 Active YES I2C INTERFACE PROXIMITY SENSOR, IR DIGITAL VOLTAGE 500 µA 3.6 V 1.7 V 85 °C -30 °C SURFACE MOUNT RECTANGULAR SOLDER 1 mm 550 µm 2 mm ROHM CO LTD PACKAGE-6 unknown ROHM Semiconductor
MK06-6-D
Standex-Meder Electronics
$1.3455 Active NO 1-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.3 mm 4.2 mm 17.24 mm MEDER ELECTRONIC AG unknown PBT GLASS FIBRE REINFORCED
VCNL4020X01-GS08
Vishay Intertechnologies
$1.3588 Yes Active YES 200 mm 1 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC DIGITAL OUTPUT 2 µA 3.6 V 2.5 V 105 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.4 mm 830 µm 4.9 mm VISHAY INTERTECHNOLOGY INC 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 unknown Vishay
MK22-B-2
Standex-Meder Electronics
$1.3616 Yes Active YES PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.95 mm 2.3 mm 11.6 mm STANDEX-MEDER ELECTRONICS compliant
MK23-85-C-2
Standex-Meder Electronics
$1.3748 Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER 21 mm MEDER ELECTRONIC AG unknown
MK06-8-C
Standex-Meder Electronics
$1.3808 Active NO 1-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.3 mm 4.2 mm 22.32 mm MEDER ELECTRONIC AG unknown PBT GLASS FIBRE REINFORCED
AT42QT1070-SSUR
Microchip Technology Inc
$1.3900 Yes Active YES 0.60-2.60 TOUCH SENSOR DIGITAL VOLTAGE OPEN-DRAIN 5.5 V 1.8 V e3 85 °C -40 °C SURFACE MOUNT 14 SQUARE Matte Tin (Sn) 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 Microchip
VCNL3020-GS08
Vishay Intertechnologies
$1.3991 Yes Yes Active YES 200 mm 1 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 4 mA 3.6 V 2.5 V 85 °C -25 °C SURFACE MOUNT RECTANGULAR SOLDER 2.4 mm 830 µm 4.9 mm VISHAY INTERTECHNOLOGY INC 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN PACKAGE compliant Vishay
VCNL4035X01-GS08
Vishay Intertechnologies
$1.4304 Yes Active VISHAY INTERTECHNOLOGY INC unknown Vishay 2017-03-08