Filter Your Search
41 - 50 of 31,176 results
|
VCNL3030X01-GS08
Vishay Intertechnologies
|
$1.1732 | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||||||||
|
MK23-46-C-2
Standex-Meder Electronics
|
$1.1763 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | STANDEX-MEDER ELECTRONICS | compliant | |||||||||||||||||
|
MK23-46-D-2
Standex-Meder Electronics
|
$1.1763 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | STANDEX-MEDER ELECTRONICS | compliant | |||||||||||||||||
|
59040-4-T-02-F
Littelfuse Inc
|
$1.1812 | Yes | End Of Life | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 105 °C | -40 °C | CYLINDRICAL | WIRE | 31 mm | 10.7 mm | LITTELFUSE INC | unknown | LITTELFUSE | PLASTIC | |||||||||||||||
|
VCNL4030X01-GS08
Vishay Intertechnologies
|
$1.2233 | Yes | Active | YES | 1000 ns | 300 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL OUTPUT | 300 µA | 3.6 V | 2.5 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2.36 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 2018-08-28 | ||||
|
VCNL36826S
Vishay Intertechnologies
|
$1.2334 | Yes | Active | PROXIMITY SENSOR,PHOTOELECTRIC | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||||||||||
|
VCNL4040M3OE
Vishay Intertechnologies
|
$1.2745 | Yes | Active | YES | 200 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | 300 µA | 3.6 V | 2.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 1.1 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
VCNL40303X01-GS08
Vishay Intertechnologies
|
$1.2750 | Yes | Active | YES | 1000 ns | 300 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL OUTPUT | 300 µA | 3.6 V | 2.5 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2.36 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 2018-08-28 | ||||
|
VCNL40301X01-GS08
Vishay Intertechnologies
|
$1.2750 | Yes | Active | YES | 1000 ns | 300 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL OUTPUT | 300 µA | 3.6 V | 2.5 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2.36 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 2018-08-28 | ||||
|
MK06-8-B
Standex-Meder Electronics
|
$1.3093 | Active | NO | 1-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 3.3 mm | 4.2 mm | 22.32 mm | MEDER ELECTRONIC AG | unknown | PBT GLASS FIBRE REINFORCED |