Filter Your Search
1 - 10 of 6,073,282 results
Select Parts | Part Number |
---|
|
85CV-100A-4R
TE Connectivity
|
||
|
HSCDRRN015PDAA3
Honeywell Sensing and Control
|
||
|
ABPDANN150PGAA5
Honeywell Sensing and Control
|
||
|
ABPLNNN001PG2A3
Honeywell Sensing and Control
|
||
|
ABPLNNN001PG3A3
Honeywell Sensing and Control
|
||
|
SSCMRRN002ND2A3
Honeywell Sensing and Control
|
||
|
SSCDANN004BDSA5
Honeywell Sensing and Control
|
||
|
HSCSAAN010NDAA5
Honeywell Sensing and Control
|
||
|
HSCDJJN001NDAA5
Honeywell Sensing and Control
|
||
|
SSCMLNN025MDAA3
Honeywell Sensing and Control
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
Response Time
|
Pressure Range-Max
|
Pressure Range-Min
|
Output Interface Type
|
Output Range
|
Accuracy-Max (%)
|
Offset-Nom |
Pressure Sensing Mode
|
Housing
|
Sensors/Transducers Type
|
Output Type
|
Additional Feature
|
Number of Bits |
Operating Current-Max
|
Port Type
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Package Shape/Style
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Yes | Active | 100 µs | 100 Psi | 0-100mV | 0MV | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | 1/4 NPT, 5/8 HEX | 14 V | 125 °C | -40 °C | ROUND | CABLE | 9.3 mm | 15.825 mm | TE CONNECTIVITY LTD | PACKAGE-4 | not_compliant | |||||||||||
Yes | Active | NO | 1 ms | 15 Psi | -15 Psi | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | ||||
Yes | Active | NO | 1 ms | 150 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 14.16 mm | 11.5 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||||
Yes | Active | YES | 460 µs | 1 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 2.95 mm | 8 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||
Yes | Active | YES | 460 µs | 1 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 2.95 mm | 8 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||
Yes | Active | YES | 460 µs | 0.072 Psi | -0.072 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SMT-8 | unknown | |||
Yes | Active | NO | 460 µs | 58 Psi | -58 Psi | SPI | 1-4V | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 13.75 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | |||
Yes | Active | NO | 1 ms | 0.3 Psi | -0.3 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM | 3.5 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | |||||
Yes | Active | NO | 1 ms | 0.03 Psi | -0.03 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.34 MM and Port Height = 6.75 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.51 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | ||||
Yes | Active | YES | 1 ms | 0.3626 Psi | -0.363 Psi | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.8 mA | BARBLESS | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 13.75 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-8 | unknown |
|
85CV-100A-4R
TE Connectivity
|
$0.1445 | Yes | Active | 100 µs | 100 Psi | 0-100mV | 0MV | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | 1/4 NPT, 5/8 HEX | 14 V | 125 °C | -40 °C | ROUND | CABLE | 9.3 mm | 15.825 mm | TE CONNECTIVITY LTD | PACKAGE-4 | not_compliant | ||||||||||||
|
HSCDRRN015PDAA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 15 Psi | -15 Psi | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | |||||
|
ABPDANN150PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 150 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 14.16 mm | 11.5 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||
|
ABPLNNN001PG2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 1 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 2.95 mm | 8 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||
|
ABPLNNN001PG3A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 1 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 2.95 mm | 8 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||
|
SSCMRRN002ND2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 0.072 Psi | -0.072 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SMT-8 | unknown | ||||
|
SSCDANN004BDSA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 58 Psi | -58 Psi | SPI | 1-4V | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 13.75 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | ||||
|
HSCSAAN010NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.3 Psi | -0.3 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM | 3.5 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | ||||||
|
HSCDJJN001NDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.03 Psi | -0.03 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.34 MM and Port Height = 6.75 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.51 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | |||||
|
SSCMLNN025MDAA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 ms | 0.3626 Psi | -0.363 Psi | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.8 mA | BARBLESS | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 13.75 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-8 | unknown |