Parametric results for: LT7BBRBJTF030PSXXX under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSCSAAN010ND2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.361 Psi -0.361 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM 12 2.1 mA BARBED 3.33 V 3.27 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
SSCMANT030PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 30 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.4 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8 compliant
ABPDRRT100MGAA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1.45 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.6 MM and Port Height = 4.75 MM 2.8 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
SSCDRRN001PGSA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 1 Psi SPI INTERFACE 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.1 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown
HSCDRRN2.5MDSA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.03 Psi -0.03 Psi SPI 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.5 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
SSCSSND015PA2A3
Honeywell Sensing and Control
$1.0000 Yes Yes Obsolete NO 460 µs 15 Psi I2C INTERFACE 0.20-0.80V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE TEMPERATURE COMPENSATED 12 2.1 mA HOLE 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.1 mm 12.57 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
SSCDRRN010ND7A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.361 Psi -0.361 Psi I2C INTERFACE 0.20-0.80V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 2.1 mA BARBED 3.33 V 3.27 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown
ABPDRRV060MG0S3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.87 Psi I2C INTERFACE 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 11 mm HONEYWELL SENSING AND CONTROL unknown
SSCSSNN030PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 30 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA HOLE 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.1 mm 13.11 mm 12.57 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 compliant
SSCDJNN002ND2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.072 Psi -0.072 Psi I2C INTERFACE 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT PORT DIAMETER = 2.34 MM AND PORT HEIGHT = 6.75 MM 14 3.9 mA STRAIGHT 3.33 V 3.27 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9.91 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 unknown