Parametric results for: LT58CRBKT1030PSXXX under Pressure Sensors

Filter Your Search

1 - 10 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSCDJJN004NDAA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 0.144 Psi -0.144 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE PORT DIAMETER = 2.34 MM AND PORT HEIGHT = 6.75 MM 3.5 mA STRAIGHT 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9.91 mm 6.51 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 unknown
SSCSSNT001PDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1 Psi -1 Psi 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED OVER -20 TO 85 DEG 3 mA HOLE 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.1 mm 13.11 mm 12.57 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 compliant
HSCMRRN005ND2A3T
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.18 Psi -0.18 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE PORT DIAMETER = 1.93 MM 12 2.8 mA BARBED 3.3 V 3.27 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-8 compliant
SSCSANN2.5BGAA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 36.26 Psi I2C INTERFACE 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.93 MM 12 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
HSCSAAN001ND2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.03 Psi -0.03 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM 12 2.8 mA BARBED 3.33 V 3.27 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant
SSCDANN030PAAB5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 30 Psi 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE PORT DIAMETER = 4.93 MM AND PORT HEIGHT = 7.95 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 unknown
HSCMRRN001PDAA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 1 Psi -1 Psi 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.93 MM 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-6 compliant
SSCDRRN250MDAA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 3.63 Psi -3.63 Psi I2C INTERFACE 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.93 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 6.16 mm 13.35 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown
SSCSNBN030PGAB5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 30 Psi 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE PORT DIAMETER = 4.8 MM 3.5 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER HONEYWELL SENSING AND CONTROL SIP-4 unknown
SSCSRNN015PAAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 1.92 MM 3 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.8 mm 10 mm 10 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown Honeywell